New RF & Wireless

GCT MMCX Cables are built for compact internal RF links that require sealed interfaces, efficient cable routing, and repeatable snap-on engagement. These devices offer four cable assemblies, CAB724, CAB725, CABLE196, and CAB469, and operate at 3GHz to 6GHz frequency options. The MMCX cables are constructed using RG-178 coax and are sealed to IP67 at the SMA interface. The CABLE196 and CAB469 extend environmental protection further with IP68 submersion capability. These devices feature a right-angle MMCX plug with 360° rotational freedom when mated and paired with a sealed SMA jack, maintaining its IP rating while unmated.
-
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.4/30/2026 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.4/21/2026 -
CML Micro CMX994EF Direct Conversion ReceiverReplaces earlier receiver generation ICs from CML with improved functionality and power efficiency.4/17/2026 -
CML Micro EV9942EF Evaluation BoardEnables detailed evaluation of the CMX994EF high‑performance direct conversion receiver IC.4/17/2026 -
Amphenol Extraction & Insertion ToolsProvides the safe and efficient removal and installation of RF connector contacts and modules.4/17/2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.4/16/2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.4/16/2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.4/16/2026 -
Nordic Semiconductor nRF7002 Expansion Board IIPlug-in board designed to add advanced Wi-Fi® 6 connectivity to Nordic nRF54 Development Kits.4/16/2026 -
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoCCombines efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM.4/16/2026 -
Mikroe EnOcean 5 ClickProvides a bidirectional communication interface for EnOcean-based sensors, switches, and actuators.4/16/2026 -
TE Connectivity ANT-2.4-WRT-MON External Panel-Mount AntennasLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.4/8/2026 -
TE Connectivity ANT-916-WRT 915MHz External Panel-Mount AntennasLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.4/8/2026 -
Digi Digi XBee® Hive Development KitsInclude an XBee hive gateway, XBee 3 DigiMesh, Ethernet, dual-band Wi-Fi®, and cellular.4/7/2026 -
Ezurio Vela™ IF310 Development KitsProvide a platform for rapid development and testing of all variations of the Vela™ IF310 modules.4/7/2026 -
Atmosic Technologies ATM3405 Tag Reference Design KitsDemonstrates the low power consumption of the BLUETOOTH® LE device and many applications.4/7/2026 -
u-blox ZED-X20D High Precision GNSS Heading ModuleDesigned for dual-antenna applications requiring RTK positioning and precise heading information.4/6/2026 -
Digi ConnectCore 95 Development KitFeatures a development board, i.MX 95 multi-core, NPU, 32GB eMMC, and 8GB LPDDR5 wireless SOM.4/6/2026 -
Espressif Systems ESP32-C3-DevKit-RUST-2 Development KitBased on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash.4/6/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.3/31/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.3/26/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.3/24/2026 -
SparkFun ZED-X20P GNSS Flex pHATsFeature the u-blox X20 engine, the powerful successor to the popular F9 engine.3/24/2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.3/24/2026 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.3/24/2026 -