New Optoelectronics

Omron G3VH SiC MOSFET Relays are high-load voltage MOSFET relays based on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more. These relays support load voltages up to 1800V or 3300V while maintaining low on-resistance for efficient operation. The G3VH relays are designed in a compact 6-pin DIP package with a normally open (1a/SPST-NO) contact configuration. These G3VH SiC MOSFET relays feature 50mA input forward current, a high isolation up to 5000Vrms between input and output, and fast switching performance. Typical applications include semiconductor test equipment and Battery Management System (BMS), where high-voltage switching is required.
-
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.6/16/2026 -
Omron G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.6/16/2026 -
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.6/2/2026 -
NEUTRIK opticalCON D-Size ST Chassis ConnectorST feedthrough solution in D-size format, allowing for the easy integration of fiber connections.6/1/2026 -
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.6/1/2026 -
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.5/27/2026 -
Diodes Incorporated API21550Q Isolated Half-Bridge Gate DriverThe device offers 5V, 8V, and 12V VDD UVLO options for driving GaN, MOSFETs, and IGBT/SIC devices.5/21/2026 -
DFRobot 3.5" IPS Capacitive Touch Screen for ESP32Uses advanced optical bonding for superior clarity, reduced reflection, & dust resistance.5/15/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.5/13/2026 -
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.5/5/2026 -
ams OSRAM OSLON® IR Black Automotive Series LEDsHigh-power infrared LED with reduced red glow for in-cabin sensing applications.4/29/2026 -
STMicroelectronics X-NUCLEO-53L9A1 Expansion BoardDesigned for use with any STM32 Nucleo board equipped with the Arduino® R3 connectors.4/22/2026 -
STMicroelectronics STEVAL-VL53L9 ToF Evaluation BoardA single board that can be easily integrated into users' devices, with flying wires on the header.4/22/2026 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.4/22/2026 -
iC-Haus iC-HG30 Laser SwitchSix-channel laser switch that enables the spike-free switching of laser diodes.4/17/2026 -
iC-Haus iC-HG EVAL HG2D Evaluation BoardEases the handling and operation of the high-speed laser modules.4/17/2026 -
iC-Haus iC-LF EVAL LF2D Control BoardDesigned for all the LF1M and LF2M evaluation board variants.4/17/2026 -
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.4/17/2026 -
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.4/14/2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.4/10/2026 -
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.4/10/2026 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.4/10/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.4/9/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.4/8/2026 -
TE Connectivity CBOT Evaluation KitDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.4/7/2026 -