Vishay / Dale WSBE Power Metal Strip Shunt Resistors

Vishay / Dale WSBE Power Metal Strip Shunt Resistors provide low TCR down to <±10ppm/°C and low resistance values down to 15μΩ. These resistors feature high power capability that enables current sensing to 1825A. The WSBE series offers all-welded construction, a solid metal nickel-chrome alloy resistive element, low <5nH inductance, and low thermal EMF as low as <1.25μV/°C. Vishay / Dale WSBE Power Metal Strip Shunt Resistors operate in a -65°C to +170°C temperature range and are AEC-Q200 qualified. The resistors are available in two package sizes.

Features

  • AEC-Q200 qualified
  • High power capability that enables current sensing to 1825A
  • 36W power rating
  • All-welded construction
  • Solid metal nickel-chrome alloy resistive element
  • 8518 and 8536 package sizes
  • Low TCR down to ± 10ppm/°C
  • Low <5nH inductance
  • Thermal EMF as low as <1.25μV/°C
  • Extremely low resistance values
    • Down to 15μΩ for 8518
    • 50µΩ for 8536
  • 100μΩ resistance value range
  • Lead free and halogen free
  • RoHS compliant and a green product

Applications

  • Electric motor starting
  • Braking
  • Speed control
Published: 2023-04-10 | Updated: 2024-11-12