Taoglas DBP.2450.X.A.30 Dielectric Band Pass Filter
Taoglas DBP.2450.X.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 2450MHz, with a bandwidth of 100MHz. The DBP.2450.X.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.Features
- 2450MHz center frequency (Fo)
- 3dB bandwidth at 100MHz
- Support for ISM 2450MHz
- 50Ω I/O impedance
- Attenuation:
- >40.0dB at 0MHz to 2000MHz
- >30.0dB at 2000MHz to 2200MHz
- >25.0dB at 2700MHz to 2900MHz
- >15.0dB at 2900MHz to 5000MHz
- 2.0dB maximum insertion loss
- <-10dB return loss
- 1.0W minimum power dissipation
- -40°C to +85°C temperature range
- Ceramic material
- Ag-plated finish
- SMD monoblock package type
- 7.2mm x 6.3mm x 3.0mm in dimension
Applications
- Wireless transmitters and receivers
- License-free bands used for Internet of Things (IoT)
- Industrial, scientific, and medical (ISM) radio bands
- GPS and GSM
Dimensions

Published: 2018-09-18
| Updated: 2023-01-12