Renesas Electronics RTK0EF0058D02001BJ Reference Board
Renesas Electronics RTK0EF0058D02001BJ Reference Board is designed to evaluate the performance of the RX72N microcontrollers. This reference board is used to have consideration of conforming to functional safety and evaluation of initial performance for industrial equipment by RX72N MCU. The RTK0EF0058D02001BJ reference board features two units of the RX72N MCUs (100-pin LQFP), ICE (E2 emulator Lite) connectors, and LEDs for status display.Features
- Two units of the RX72N MCUs (100-pin LQFP) for functional safety control, which realize the structure of HFT (Hardware Fault Tolerance) = 1
- ICE (E2 emulator Lite) connectors for connection are mounted to respond to software development
- LEDs for status display are mounted (power-supply LED, reset LED, and general LED) for software control
Overview
Published: 2020-10-09
| Updated: 2023-03-22