NXP Semiconductors FRDM-IMX93 Development Board

NXP Semiconductors FRDM-IMX93 Development Board is powered by the i.MX 93 applications processor. The module offers an onboard IW612 module with NXP's Wi-Fi® and BLUETOOTH® capabilities, making it ideal for industrial and IoT applications. Additional features include an HDMI display interface, LPDDR4/LPDDR4X memory, eMMC storage for fast boot times, a PMIC, and expansion options. NXP FRDM-IMX93 Development Board supports GoPoint for i.MX processors and offers comprehensive demos to accelerate time-to-market for various use cases.

NXP i.MX 93

The i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex®-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective, and energy-efficient ML applications. Optimizing performance and power efficiency for industrial, IoT, and automotive devices, the i.MX 93 processors are built with NXP's innovative Energy Flex architecture. The SoCs offer a rich set of peripherals targeting automotive, industrial, and consumer IoT market segments.

Part of NXP's EdgeVerse™ portfolio of intelligent edge solutions, the i.MX 93 family are offered in commercial, industrial, extended industrial and automotive level qualifications and backed by NXP's product longevity program.

Features

  • Processor
    • i.MX 93 applications processor
    • Dual Arm Cortex-A55 at 1.7GHz
    • Arm Cortex-M33 at 250MHz
    • Arm Ethos U-65 MicroNPU
    • EdgeLock Secure Enclave
  • Flexible and ultra-low voltage range
    • 2GB LPDDR4X / LPDDR4
    • 32GB eMMC5.1
    • MicroSD slot
    • EEPROM
  • Display and camera interfaces
    • 4-lane MIPI DSI interface, FPC 22-pin connector
    • 4-lane LVDS to HDMI, HDMI connector
    • 2-lane MIPI CSI-2 interface, FPC 22-pin connector
  • u-blox MAYA-W27x with Wi-Fi 6/BT 5.2 and IEEE 802.15.4 support
  • 3.5mm headphone jack for MQS support
  • Connectivity
    • USB 2.0 USB Type-C™ connector
    • USB 2.0 USB Type-A connector
    • GbE RJ45 x 2
    • CAN (HDR)
    • 2x20 GPIO HDR
    • I2C HDR
    • ADC HDR
  • Debug
    • JTAG connector
    • UART via USB Type-C
  • Tools and OS support
    • Linux
    • FreeRTOS
  • 6.5cm x 10.5cm form factor

Applications

  • Automotive
    • Audio and speech recognition
    • Domain controller compute off-load engine
    • Driver monitoring systems (DMS) and occupant monitoring systems
    • Heating ventilation and air conditioning (HVAC)
    • Low-cost gateways
  • Consumer
    • Air conditioning (AC)
    • Audio/Video (AV) receivers
    • In-home energy display
    • Major home appliances
    • Robotic appliances
    • Small and medium appliances
    • Soundbars
    • Wireless or networked speakers
  • Industrial
    • Building safety detectors
    • Building security and surveillance
    • Circuit breakers
    • Fleet management
    • Heat meters
    • Home control panels
    • Industrial HMI
    • Inventory and supply chain management
    • Motor drives
    • Public address systems
    • Smart lighting
    • Smart power sockets
    • Transport ticketing
    • Vital signs monitors

Videos

Board Layout (Top)

NXP Semiconductors FRDM-IMX93 Development Board

Expansion Options

Infographic - NXP Semiconductors FRDM-IMX93 Development Board

Board Layout (Bottom)

NXP Semiconductors FRDM-IMX93 Development Board

Block Diagram

Block Diagram - NXP Semiconductors FRDM-IMX93 Development Board
Published: 2024-12-03 | Updated: 2025-04-22