Mini-Circuits TAV1-541+ Low Noise Amplifier
Mini-Circuits TAV1-541+ Low Noise Amplifier is a high IP3 transistor device manufactured using E-PHEMPT (Enhancement Pseudomorphic High-Electron-Mobility Transistor) technology, enabling it to work with a single positive supply voltage. The TAV1-541+ features a wide 0.045GHz to 6.0GHz frequency range and an exceptionally low noise figure, particularly below 2.5GHz. This Mini-Circuits device is offered in a tiny 1.18mm x 1.42mm MCLP package, which saves space in dense layouts while providing low inductance, repeatable transitions, and excellent thermal contact to the PCB.
Features
- 0.045GHz to 6.0GHz frequency range
- 0.4dB typical low noise figure
- 24dB gain (typical) at 0.9GHz
- +32dBm high output IP3 at 2.0GHz, 60mA, 4V
- +21dBm output power at 1dB compression at +21dBm, 60mA, 4V
- External biasing and matching required
- 1.18mm x 1.42mm x 0.85mm MCLP package
- RoHS compliant
Applications
- Cellular
- ISM
- GSM
- WCDMA
- WiMax
- WLAN
- UNII and HIPERLAN
Technical Resources
Schematic & Pad Description

Published: 2020-06-30
| Updated: 2024-05-13