Laird Performance Materials NoiseSorb EMI Noise Suppression Absorbers

Laird Performance Materials NoiseSorb EMI Noise Suppression Absorbers are used for EMI control in electronic devices. These ultra-thin absorbers are designed for the frequency ranging from 20MHz to 2GHz. The NoiseSorb EMI noise suppression absorbers from Laird are used to mitigate Electro-Magnetic (EM) energy. These devices interact and suppress the magnetic field at the noise source. Typical applications include consumer electronics and industrial electronics.

Features

  • High magnetic permeability
  • Outstanding temperature stability
  • 20MHz to 2GHz frequency range
  • -40°C to +105°C operating temperature range
  • 3.5g/cc specific gravity
  • Low outgassing
  • RoHS compliant
  • Halogen-free

Applications

  • Consumer Electronics
    • Smartphones
    • Tablets
  • Industrial Electronics
    • Automotive
    • Infotainment
  • Suppress noise currents from circuit trace lines and flat cables
  • High-speed transmission lines
  • LCD displays and circuit board elements

Performance Graphs

Performance Graph - Laird Performance Materials NoiseSorb EMI Noise Suppression Absorbers
Published: 2020-10-08 | Updated: 2024-05-07