Infineon Technologies IM323-M6G CIPOS™ Tiny Inverter Modules
Infineon Technologies IM323-M6G CIPOS™ Tiny Inverter Modules allow the integration of various power and control components to increase reliability and optimize PCB size and system costs. The IM323-M6G modules control three-phase AC and permanent magnet motors in variable-speed drives for applications like air conditioning and refrigerators. The package design is adapted for power applications requiring good thermal conduction, electrical isolation, EMI-save control, and overload protection. Combined with an optimized SOI gate driver, the reverse-conducting IGBTs provide excellent electrical performance.Features
- 600V reverse conducting, RCD2 IGBT
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- Integrated bootstrap functionality
- Overcurrent shutdown
- Built-in NTC thermistor for temperature monitoring
- Undervoltage lockout at all channels
- Sleep function
- Low-side emitter pins accessible for phase current monitoring (open emitter)
- Cross-conduction prevention
- All of 6 switches turn off during protections
- Package
- Fully isolated Dual In-Line molded module
- Applied full-package
- Lead-free terminal plating
- RoHS compliant
Applications
- Fans and pumps
- Small industrial motor drives and home appliances
Specifications
- 2000V maximum isolation
- Inverter section (maximum)
- 600V blocking voltage
- ±10A collector current
- ±20A peak collector current
- 26W power dissipation per IGBT
- 3µs short circuit withstand time
- Control section
- 600V maximum high-side offset voltage
- 600V maximum repetitive peak reverse voltage of the bootstrap diode
- -1V to 20V module control supply range
- -1V to 20V high-side floating supply voltage
- -40°C to +125°C operating temperature range
- Maximum thermal resistance
- 4.9K/W junction-to-case single IGBT
- 7.7K/W junction-to-case single diode
- Recommended operating conditions
- 0 to 450V DC link supply range
- 13V to 17.5V low-side supply voltage range
- 13V to 17.5V high-side floating supply voltage range
- 0 to 5V logic input voltage range
- 20kHz maximum inverter PWM carrier frequency
- 0.7µs minimum input pulse width
- ±1V/µs control supply variation
Internal Electrical Schematic

Typical Application

Published: 2023-02-09
| Updated: 2023-02-22