Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets

Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets offer a state-of-the-art charging solution designed for the evolving Electric Vehicle (EV) market. These devices are designed according to the SAE J1772 standards, which govern Alternating Current (AC) charging systems for EVs. The SAE J1772 standards ensure compatibility and safety across multiple EV models, offering both Level 1 (120V AC) and Level 2 (250V AC) charging. The ER Series SAE J1772 connectors are specifically designed for charging stations and Electric Vehicle Supply Equipment (EVSE). These products provide a reliable, efficient interface between the power grid and vehicle battery. The ER Series SAE J1772 charging cable offers a current rating of up to 80A, with a voltage capacity of 250V AC. The ER Series SAE J1772 connectors feature an ergonomic design and durable construction, withstanding over 10,000 mating cycles and performing reliably in extreme conditions.

The ER Series SAE J1772 Charging Cables/Inlets offer a unique contact design that reduces insertion and extraction forces to less than 75N. These devices are built to withstand harsh environments with an IP67 rating to protect against dust, water, and contaminants. Additionally, these cables/inlets also feature Type 3S protection, ensuring smooth operations in environments with ice or other extreme conditions. The rugged design ensures reliable performance, even after prolonged exposure to salt spray and harsh elements.

ZH-794151-000 Accessory Secondary Lock

The ER Series SAE J1772 incorporates an optional secondary locking mechanism to prevent unintentional disconnection during charging. This feature ensures that charging sessions are safe and uninterrupted, providing users with peace of mind.

Infographic - Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets

Features

  • SAE J1772 compliant
  • Type 1 vehicle inlet compatibility
  • Supports charging modes 2 and 3
  • Low insertion/withdrawal force (<75N)
  • Ergonomic IP67-rated charging handle
  • UL2251 certified and complies with SAE J1772, IEC 62196-1/2 standards
  • Type 3S degree of protection
  • Operating temperature range of -30°C to 50°C
  • Advanced contact and plating technologies
  • High durability with over 10,000 mating cycles
  • Current ratings of 20A, 32A, 40A, 50A, and up to 80A at a voltage capacity of 250V AC

Applications

  • Electric cars and SUVs
  • Electric buses and trucks
  • Hybrid-electric vehicles
  • e-mobility vehicles
  • Electric ships and heavy equipment

Dimensions

Mechanical Drawing - Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets
Published: 2024-11-06 | Updated: 2025-01-08