FTDI Chip C232HD USB 2.0 Hi-Speed to UART Cables
FTDI C232HD USB 2.0 Hi-Speed to UART Cables incorporate the FTDI FT232H USB to UART interface IC device, which handles all of the USB signalling and protocols. These cables provide a fast, simple way to connect devices with 3.3V or 5.0V digital interfaces to USB. FTDI C232HD USB 2.0 Hi-Speed to UART Cables each contain a small internal electronic circuit board, incorporating the FT232H, which is encapsulated into the USB connector end of the cable. The FT232H is a single-channel USB 2.0 Hi-Speed (480Mb/s) to UART IC. The digital interface of the cable is made up of ten individual wires, which are terminated with single-pole connectors that can be connected next to one another on a male header. The cable's digital interface logic is either 3.3V or 5.0V. The USB side of the cable is USB powered and is USB 2.0 Hi-Speed compatible.Features
- Based on the single-chip USB Hi-Speed FT232H device
- USB 2.0 Hi-Speed (480Mbits/Second) and Full Speed (12Mbits/Second) compatible
- Entire USB protocol handled on the chip - No USB-specific firmware programming required
- USB Type A connector for direct connection to a USB host or hub
- USB bus-powered
- Asynchronous UART transfer data rate up to 12Mbaud
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Fully assisted hardware or X-On/X-Off software handshaking
- 1kB receive and transmit buffers for high data throughput
- Transmit and receive LEDs
- Adjustable receive buffer timeout
- Support for USB suspend and resume
- Low operating and USB suspend current
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- -40°C to +85°C operating temperature range
- Cable length is 1.8m (6 feet)
- FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
Applications
- Interfacing MCU/PLD/FPGA based
designs to USB - USB medical applications
- Rapid USB integration into existing
electronic systems - Prototyping platform for USB interface
on new systems - USB to RS232/RS422/RS485 converters
- USB instrumentation
- Set top box PC - USB interface
- USB digital camera interface
- USB hardware modems
- USB wireless modems
- USB bar code readers
- USB industrial control
- Upgrading legacy peripherals to USB
Manufacturer Resources
- VIRTUAL COM PORT (VCP) Drivers
- Microsoft Windows 2000, Server 2003, XP, and Server 2008
- Microsoft Windows XP and XP 64-bit
- Microsoft Windows 7 and Windows 7 64-bit
- Microsoft Windows Vista and Vista 64-bit
- Microsoft Windows CE 4.2, 5.0, and 6.0
- Apple Mac OS-X
- Linux 2.6 and greater
- D2XX Direct Drivers (USB Drivers + DLL S/W Interface)
- Microsoft Windows 2000, Server 2003, XP, and Server 2008
- Microsoft Windows XP and XP 64-bit
- Microsoft Windows 7 and Windows 7 64-bit
- Microsoft Windows Vista and Vista 64-bit
- Microsoft Windows CE 4.2, 5.0, and 6.0
- Linux 2.4.20 and greater
These royalty-free drivers are available for a free download at http://www.ftdichip.com. Various third-party drivers are also available for various other operating systems. See http://www.ftdichip.com/Support/Links.htm for details.
Cable Connections & Signal Descriptions

Published: 2012-02-28
| Updated: 2022-03-11