Bourns MH1608-T Compact High Current Ferrite Beads

Bourns MH1608-T Compact High Current Ferrite Beads offer rated current up to 5A and high impedance to suppress high-frequency noise in high-density printed circuit board (PCB) assemblies. These cost-effective ferrite beads come in a compact, low-profile 0603 package with 1.6mm x 0.8mm x 0.8mm dimensions. Other features include low DCR, an operating temperature range from -55°C to +125°C, and an impedance range of 30Ω to 300Ω. The MH1608-T series is RoHS compliant and halogen free. Due to their compact size and high current, Bourns MH1608-T Compact High Current Ferrite Beads are well-suited for EMI suppression in wearable devices, HDDs, SSDs, LCD displays, tablets, smartphones, and other mobile devices.

Features

  • Compact 0603 size
  • High current
  • Wide impedance range
  • RoHS compliant and halogen free

Applications

  • EMI suppression in power supply and RF lines
    • Wearable devices
    • HDDs and SSDs
    • LCD displays and tablets
    • Smartphones and other mobile devices

Specifications

  • 1.6mm x 0.8mm x 0.8mm dimensions
  • 30Ω to 300Ω impedance range at 100MHz
  • 2.2A to 5A rated current range
  • -55°C to +125°C operating temperature range

Dimensions

Bourns MH1608-T Compact High Current Ferrite Beads
Published: 2022-07-11 | Updated: 2022-07-11