B&K Precision 2540C Mixed Signal Oscilloscopes
B&K Precision 2540C Mixed Signal Oscilloscopes use an 8" color display with a high waveform update rate (up to 60,000wfrms/sec) to capture signal anomalies with excellent fidelity. The 2540C devices offer up to 200MHz bandwidth in a 2-channel configuration, with a sample rate of 1GSa/s and a maximum memory depth of 14Mpts.These B&K Precision oscilloscopes use front panel USB ports for saving and loading data (screenshots, configs, etc.) while including software for remote PC control. The 2540C series includes digital storage and mixed-signal models to cover a wide range of applications including education, service, design, and repair.
A 16-channel digital logic probe is available separately (or bundled with MSO models) and features an input capacitance of only 8pF with 100kΩ input impedance.
Features
- Bandwidth up to 200MHz
- 1GSa/s sample rate
- 14Mpts maximum record length
- 16x digital channels with logic analyzer (MOS upgrade)
- Built-in function and arbitrary waveform generator
- 10x different trigger types
- Selectable 50Ω and 1MΩ input coupling
- 60,000wfrm/sec maximum waveform capture rate
- Includes software for remote PC control
- Uses USB ports for saving and recalling data
- 36x automatic measurements
- 8" widescreen color display with 256-level color gradient
- Multi-language user interface
Applications
- Education
- Service
- Design
- Repair
Front Panel

Rear Panel

Published: 2017-11-29
| Updated: 2022-10-10