Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors & Termini

Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors and Termini are AFSI designed to provide reliable function in harsh battlefield conditions for military applications. The robust, free-floating termini allows the TFOCA-II connectors to seal tightly against high humidity and moisture. The mated connector and termini enable full axial and orbital movement while providing low insertion loss and back reflection. The TFOCA-II family features a four-channel connector design, which is a two-fold channel increase over the TFOCA line, and better optical performance. The connectors offer an improved cable retention strength of 400lbs and protect fibers from stress. The Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors have commercial ceramic ferrule technology enabling multimode and single-mode interconnect with SPC and UPC polishes.

The TFOCA-II MTFP Termini are built in accordance with MIL-PRF-29504/16 and feature a double-floating seal design. The design allows maximum terminus travel with minimum side forces and ensures maximum optical isolation and terminus sealing. The TFOCA-II connectors and MFTP termini are ideal for military, oil, gas, geoscience, mining, and industrial applications.

Features

  • Hermaphroditic design enables multiple plug assemblies to be concatenated
  • Removeable end cap for easy field maintenance and cleaning
  • Four-channel connector design
  • Improved 400lb cable retention strength
  • Zinc-nickel (Zn-Ni) plating for longevity in corrosive environments
  • Commercial ceramic ferrule technology enables multimode and single-mode interconnects
  • Solid core alignment sleeves
  • Four key positions (1, 2, 3, and universal)
  • Enables mated plug/receptacles or plug/plug separation through mechanical interface

Applications

  • U.S. Army, Navy, and Marine Corps military tactical deployments and strategic installations
  • Oil, gas, and geoscience industries
  • Mining
  • Industrial
  • Broadcasting

Specifications

  • 0.75dB max insertion loss
  • -40dB max back reflection (single mode-UPC polish)
  • 2000-cycle mating durability per EIA/TIA-455-21
  • 100-cycle cable seal flexing per MIL-STD-1344
  • >60dB EMI shielding effectiveness at 15KHz to 10GHz
  • -46°C to +71°C operating temperature range
  • -55°C to +85°C storage temperature range

4-Channel Hermaphroditic Plug

Infographic - Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors & Termini

4-Channel 90° Plug

Infographic - Amphenol Fiber Systems International TFOCA-II Fiber Optic Connectors & Termini
Published: 2024-05-06 | Updated: 2024-08-27