FFSB0665B-F085

onsemi
863-FFSB0665B-F085

FFSB0665B-F085

Mfr.:

Description:
SiC Schottky Diodes 650V 6A SIC SBD GEN1.5

In Stock: 1,249

Stock:

1,249 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.22 $3.22
$2.51 $25.10
$1.84 $184.00
$1.83 $915.00
Full Reel (Order in multiples of 800)
$1.50 $1,200.00
9,600 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-2
Single
6 A
650 V
1.38 V
45 A
500 nA
- 55 C
+ 175 C
FFSB0665B-F085
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 61 W
Product: Schottky Silicon Carbide Diodes
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Technology: SiC
Tradename: EliteSiC
Vr - Reverse Voltage: 650 V
Unit Weight: 0.079014 oz