DELTA42/X/SMAM/S/S/17

Siretta
419-DELTA42XSMAMSS17
DELTA42/X/SMAM/S/S/17

Mfr.:

Description:
Antennas 450MHz 78mm LENGTH OMNI STUBBY ANTENNA SMA MALE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$17.06 $17.06
$11.63 $116.30
$10.70 $1,070.00
$10.50 $2,625.00
$10.37 $5,185.00

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
400 MHz
480 MHz
ISM
2 dBi
50 Ohms
1.5:1
30 W
- 20 C
+ 65 C
1 Band
Connector
SMA Male
SMA Male
ISM
78 mm
Bulk
Brand: Siretta
Frequency: 450 MHz
Frequency Range: 400 MHz to 480 MHz
Polarization: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 61179
Unit Weight: 1.058219 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
CAHTS:
8529100030
JPHTS:
852910000
ECCN:
7A994

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.