9001K1L38LR

Square D
996-9001K1L38LR
9001K1L38LR

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON OPER 30MM TYPE K +OPTIONS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Pushbutton Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
9001K
Standard Switches
With Guard
Illuminated
SPDT
ON - (OFF), OFF - (ON)
LED
125 VAC
Red
Bulk
Brand: Square D
Material: Chromium Plated Zinc
Panel Cutout: 30 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Square D
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509035
CNHTS:
8536500090
CAHTS:
8531800090
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99