B32916A3335M000

EPCOS / TDK
871-B32916A3335M
B32916A3335M000

Mfr.:

Description:
Safety Capacitors 3.3uF 330volts 20% X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 499

Stock:
499 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.49 $8.49
$5.85 $58.50
$5.48 $548.00
$5.19 $2,802.60
$5.05 $5,454.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
3.3 uF
X1
330 VAC
Radial
37.5 mm (1.476 in)
760 VDC
41.5 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
32.5 mm
B3291*A/B3 - X1 Standard
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 3300 nF
Product Type: Safety Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Part # Aliases: B32916A3335M
Unit Weight: 1.022945 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532250020
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Input EMI & Safety Standard Approved Capacitors

EPCOS / TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.