FTB-100-663-HS

Cosel
436-FTB-100-663-HS
FTB-100-663-HS

Mfr.:

Description:
Power Line Filters EMI Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,182.18 $1,182.18
$1,160.80 $11,608.00
25 Quote

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
High Attenuation Filter
500 VAC
100 A
Chassis Mount
Screw
2.5 mA
FT
Bulk
150 kHz to 1 MHz
Brand: Cosel
Capacitance: 0.066 uF
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 11.684 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99