NPA-300B-10WG

Amphenol Advanced Sensors
527-NPA-300B-010WG
NPA-300B-10WG

Mfr.:

Description:
Board Mount Pressure Sensors 10 InH2O Gage Barbed Amp. Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75

Stock:
75 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.81 $48.81
$41.16 $205.80
$38.26 $382.60
$34.73 $868.25
$32.28 $1,614.00
Full Reel (Order in multiples of 100)
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
10 in H2O
1.5 %
Analog
SMD/SMT
5 V
Dual Barbed
SOIC-14
- 40 C
+ 125 C
NPA-300
Reel
Cut Tape
Brand: Amphenol Advanced Sensors
Moisture Sensitive: Yes
Output Voltage: 3.3 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: NovaSensor
Unit Weight: 0.035274 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
CNHTS:
8533400000
CAHTS:
9026200010
JPHTS:
902620010
TARIC:
8533401000
MXHTS:
8542399999
ECCN:
EAR99

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.

NPA Low-Pressure Sensors

Amphenol Advanced Sensors NPA Low-Pressure Sensors are designed as a cost-effective solution for applications requiring calibrated performance. These surface-mount devices come in a SOIC-14 package and are available in gauge or differential pressure ranges with mV, amplified analog, or digital outputs. Amphenol Advanced Sensors NPA Low-Pressure Sensors are ideally suited for printed circuit board (PCB) mounting and feature an on-chip temperature sensor in digital mode.

NPA Surface-Mount Pressure Sensors

Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors are cost-effective, SOIC14-pin modules intended for PCB mounting with calibrated performance. These sensors are available in gauge, absolute, and low-pressure ranges with mV, amplified analog, or digital outputs in 2- or 3-byte configurations. This pressure-sensing solution features 10" H20 to 30PSI full-scale while being able to withstand up to 60PSI pressure and temperatures ranging from -40°C to 125°C. Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors offer an excitation voltage range from 1.5mA to 5.0V.