05903300

Littelfuse
576-05903300
05903300

Mfr.:

Description:
Automotive Relays Plug-In Relay 12V Coil Voltage, 100A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Relays
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
SPST-NO
100 A
24 VDC
Chassis Mount
Silver
05903
46 mm
46 mm
77.1 mm
Bulk
Brand: Littelfuse
Coil Termination: Stud
Coil Type: Non-Latching
IP Rating: IP54
Power Consumption: 5.5 W
Product Type: Automotive Relays
Factory Pack Quantity: 36
Subcategory: Relays
Tradename: Menber's
Type: Plug-In Relay
Unit Weight: 5.371254 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410050
CNHTS:
8536411090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.