EN3P4FPX

Switchcraft
502-EN3P4FP
EN3P4FPX

Mfr.:

Description:
Standard Circular Connector 4 POS PANEL JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 566

Stock:
566 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.99 $15.99
$14.19 $141.90
$13.70 $274.00
$13.07 $653.50
$10.88 $1,088.00
$10.39 $5,195.00
$10.38 $10,380.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
4 Position
Socket (Female)
Panel
Gold
Thermoplastic (TP)
15.5 mm
20.6 mm
IP68
EN3
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Shell Plating: Gold
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 0.297276 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99