EN3C4MCX

Switchcraft
502-EN3C4MC
EN3C4MCX

Mfr.:

Description:
Standard Circular Connector 4 POS CORD PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
579
179
Pending
400
Expected 6/2/2026
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.26 $13.26
$11.69 $116.90
$11.13 $222.60
$10.58 $529.00
$9.59 $959.00
$9.55 $1,910.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
Free Hanging
Crimp
Gold
Thermoplastic (TP)
17.8 mm
17.8 mm
IP69K
EN3
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Shell Plating: Gold
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 0.237246 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.