FP301-3/4-48"-Blue-Bulk

3M Electronic Specialty
5174-1342
FP301-3/4-48"-Blue-Bulk

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/4, 48" Blue

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
46
Expected 1/8/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$4.86 $48.60
$4.38 $109.50
$4.02 $201.00
$3.70 $370.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Blue
Polyolefin (PO)
1.219 m (4 ft)
19.05 mm (0.75 in)
9.53 mm (0.375 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 50
Subcategory: Wire & Cable Management
Part # Aliases: 5400708612 FP-301-3/4-BLUE-4'-BULK FP3013/4BLUE48"BK 80611601271 54007086123 FP301-3/4-48"-BLUE 80610225734 51128598665 00054007086123 FP301-3/4-48"-BLUE-50PCS FP-301-3/4-BLUE-4'-BULK 7010400827
Unit Weight: 8.800148 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
CNHTS:
3926909106
CAHTS:
3926909990
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99