SLTO00001R8B

392-SLTO00001R8B
SLTO00001R8B

Mfr.:

Description:
Soldering Irons A 45 W USB-Powered Soldering Iron, Comes with an Iron Tip and One Heat-Resistant USB Type-C to USB Type-C Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 129

Stock:
129 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$169.00 $169.00

Product Attribute Attribute Value Select Attribute
Sitron Labs
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Solder Ninja Pen
7.5 W to 45 W
+ 350 C
5 V to 20 V
Brand: Sitron Labs
Packaging: Bulk
Product Type: Soldering Irons
Series: Solder Ninja
Size: 85 mm x 15 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Solder Ninja Pen
Unit Weight: 4.409245 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8515110000
TARIC:
8515900090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.