IRFP4668PBF

942-IRFP4668PBF
IRFP4668PBF

Mfr.:

Description:
MOSFETs MOSFT 200V 130A 9.7mOhm 161nC Qg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
130 A
9.7 mOhms
30 V
1.8 V
161 nC
- 55 C
+ 175 C
520 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 74 ns
Forward Transconductance - Min: 150 S
Product Type: MOSFETs
Rise Time: 105 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 41 ns
Unit Weight: 0.211644 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290065
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Infineon Technologies IRFP4668PBFXKMA1
Infineon Technologies
MOSFETs IR FET >60-400V