EC10E1220501

Alps Alpine
688-EC10E1220501
EC10E1220501

Mfr.:

Description:
Encoders 10mm 12 Res 24 Dtent 9mm mount height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC10E
PCB Mount
Magnetic Encoders
Incremental
12 PPR
Magnetic
24 Detent
2 Channel
PC Pin
Quadrature
Hollow
Without Switch
5 VDC
100000 Cycles
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Product Type: Encoders
Factory Pack Quantity: 3200
Subcategory: Encoders
Unit Weight: 0.027514 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Models

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543704500
CNHTS:
8542399000
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8536501590
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 2,486

Stock:
2,486 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.894 $4.47
$0.838 $8.38
$0.769 $19.23
$0.72 $36.00
$0.664 $66.40
$0.618 $154.50
$0.579 $289.50
$0.542 $542.00