694-50

Wakefield Thermal
567-694-50
694-50

Mfr.:

Description:
Heat Sinks Heat Sink, TO247, Integrated Clip, Solder to PCB Attachment, 50x35.05x22mm LxHxW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
TO-247
Through Hole
Aluminum
Extruded Axial Fin
50 mm
22 mm
35.05 mm
Component
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 690
Factory Pack Quantity: 250
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541900080
CNHTS:
8548000090
CAHTS:
8541900000
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

690 Extruded Heat Sinks for TO Devices with Clip

Wakefield Thermal 690 Extruded Heat Sinks for TO devices with Clip are heat sinks designed for TO-126, TO-220, and TO-247 devices. These Wakefield Thermal aluminum extruded heat sinks offer an integrated, robust holding feature. The 690 series heat sinks provide a solderable retaining pin for PCB mounting and feature optimal heat transfer between the component and the heat sink.

In Stock: 355

Stock:
355 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.97 $5.97
$5.29 $52.90
$5.04 $126.00
$4.85 $242.50
$4.58 $458.00
$4.56 $1,140.00
$4.54 $11,350.00