KM2PB-AU

Amphenol Audio
523-KM2PB-AU
KM2PB-AU

Mfr.:

Description:
Phone Connectors MONO PHONE PLUG, AU AU CONTACTS, 3.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
2 Position
Cable
Not Switched
Solder
Gold
Straight
K
Bulk
Brand: Amphenol Audio
Housing Material: Die Cast
Mating Cycles: 1000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 0.282192 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 249

Stock:
249
Can Ship Immediately
On Order:
300
Expected 10/9/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 40% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.74 $5.74
$4.88 $48.80
$4.57 $91.40
$4.36 $218.00
$4.14 $414.00
$3.83 $766.00
$3.69 $1,845.00
$3.59 $7,180.00