ROX5SSJ470R

TE Connectivity / Holsworthy
279-ROX5SSJ470R
ROX5SSJ470R

Mfr.:

Description:
Metal Oxide Resistors 5W XSM M/OX 5% 470R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Oxide Resistors
RoHS:  
470 Ohms
5 W
500 V
5 %
Axial
350 PPM / C
6.5 mm
17.5 mm
- 55 C
+ 155 C
ROX
Ammo Pack
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Type: Flame-Proof Power Metal Oxide Film Resistors
Part # Aliases: 4-2176412-8
Unit Weight: 0.100919 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
CNHTS:
8533219000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ROX Flameproof Power Metal Oxide Film Resistors

TE Connectivity's (TE) Type ROX Series Flameproof Power Metal Oxide Film Resistors are ideal for high specification or technically demanding circuits. The resistive element comprises a metal oxide film deposited on a ceramic former. TE ROX Series Flameproof Power Metal Oxide Film Resistors' element is protected by a flameproof coating that withstand overload conditions without flame or mechanical damage. The series has rated power range of 0.25W to 9W and an operating temperature range of -55°C to +155°C.

In Stock: 61

Stock:
61
Can Ship Immediately
On Order:
8,000
Expected 12/29/2026
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.91 $0.91
$0.595 $5.95
$0.454 $11.35
$0.412 $41.20
$0.363 $90.75
Full Ammo Pack (Order in multiples of 500)
$0.295 $147.50
$0.273 $273.00
$0.263 $1,315.00