NEDA Authorized Vincotech Distributor

Vincotech

Vincotech develops and manufactures subsystems and electronic components that help designers master complex challenges in electronics integration. Vincotech offers a wide array of power modules and a line of positioning products that includes GPS modules, smart GPS antennas, and advanced GPS telematics. Vincotech products serve as key components in systems, spanning a wide range of industrial applications from automation and drive controls to navigation and telematic solutions.

Vincotech GPS SiRFStarIII Patch Antenna Module: A1035-D

Vincotech's A1035-D GPS SiRFStarIII patch antenna module emphasizes fast time-to-first-fix (TTFF) and easy integration into most designs. The device features a SiRFStarIII low power chip and patch antenna that can be added to existing designs via a board-to-board connector and a UART CMOS TTL level interface. The product offers fast TTFF of under 35s, high sensitivity -159 dBm tracking, and ultra low 36 mA average tracking current.

Vincotech GPS Receiver Module: A1082-A

Vincotech's A1082-A GPS SiRF GSCi5000 Receiver Module combines high-end performance with a miniaturized footprint and low-power consumption. The device provides NMEA compliant position, velocity, and time (PVT) information, while only taking up 11x15 mm mounting space. The module offers highly sensitive -157 dBm tracking, ultra low 65mW average tracking current, and various powersave modes that can extend the lifetime of battery powered devices.

Vincotech GPS SiRFStarIII Receiver Module: A-1080-A

Vincotech's A1080-A GPS SiRFStarIII receiver module features fast start-up, high sensitivity, low power consumption, and complete pin compatibility with the A1037-A GPS module. The compact device is ideal for indoor use and is based on the SiRFStarIII low power chip. The product offers -159dBm tracking, less than 35s time-to-first-fix, and an ultra-low 31mA average tracking current.