Schurter
|
Schurter is a progressive innovator and manufacturer of fuses, circuit breakers, connectors, EMC filters, and input systems (switches) for the electronics industry. For over 75 years, Schurter components have helped ensure a safe supply of power and make the interface between human and machine easier. Primary markets include IT/telecom, aerospace, medical, instrumentation, and industrial.
|
Schurter Part Search
|
Resources
|
Schurter Metallic Anti-vandal Pushbutton Switches
The Schurter MSM LA series Metallic Anti-vandal Pushbutton Switches are composed of robust, weather resistant, and high-quality stainless steel suitable for harsh environments.With switching voltages from 30 Vdc to 250Vac and quick-connect terminals for fast connection, the Schurter MSM LA Metallic Anti-vandal Pushbutton Switches are available in ring-illuminated versions and double-pole versions.
Schurter Metal Pushbutton Switch, MSM CS Series
Schurter introduces the rugged new MSM CS Series Metal Pushbutton Switch with a ceramic actuator that is resistant to scratches, abrasion, impact, and chemicals. The MSM CS series is extremely robust and meets vandal-proof demands due to the low profile (1.7mm) of the front structure, the IP 69K protection class, and the high level of impact resistance (IK 07). Schurter´s non-illuminated version has a translucent white actuating surface and the illuminated version illuminates uniformly across the entire surface. Lettering and symbols can also be applied to both series. The MSM CS
series Metal Pushbutton Switch is available in 19mm and 22mm mounting
diameters and are offered over a range of 30 VDC to 250 VAC for the
admissible switching voltage; switching currents are permissible from
0.1 to 10 Amperes, as well as being equipped with quick connect
terminals for fast connections.
Schurter DA22 Power Entry Modules
The new Schurter DA22 Power Entry Modules feature built-in overload protection, maximum high power density, and outstanding EMC filter performance. The Schurter DA22 Power Entry Modules are integrated into one ultra-compact component designed specifically for PCB mounting.
Schurter AC Inlet Series 5150
Schurter's 5150 series AC filtered inlets perform at high frequencies with broadband suppression properties from 1GHz and beyond. Using X2Y® filter technology, the 5150 series is safety agency approved for use in AC
applications according to IEC and UL, as well as ENEC approved up to 10A 250
VAC and cURus approved up to 15 A 250 VAC. The AC inlets'
compact package feature double shielding with front- or rear-side
mounting and use the same panel cutout size as a typical filtered AC inlet. Schurter's 5150 series AC Inlets offers a simple solution for Gigahertz applications in standard, office, industrial, and medical industries.