RFM
|
RFM enables the next generation of wireless
applications by offering a broad range of wireless solutions, from
comprehensive industrial wireless sensor networks to high-performance
RF components. Low-power wireless technologies are providing the
connectivity of the future, and RFM is providing the solutions to make those connections.
|
RFM Part Search
|
Resources
|
RFM TRC105 RFIC Transceiver
The RFM TRC105 is a single-chip, multi-channel low-power RFIC transceiver that provides best-in-class benefits such as low current consumption in sleep mode. The receiver current is 3.5mA typical and can be reduced as low as 2.7 mA. This RFM RFIC transceiver also features excellent receiver sensitivity at -112 dBm typical (FSK) and programmable transmit power up to +13 dBm. The RFM TRC105 radio allows the MCU to sleep until data is received that requires processing. This RFIC transceiver enables transmit/receive FIFO to be loaded/unloaded with radio in sleep mode, programmable TX/RX FIFO at 64 byte. The RFM device transmits at a high data rate of 32 kb/s OOK and 200 kb/s FSK to reduce the transmitter on time and save power.
RFM DNT2400 2.4 GHz FHSS Transceiver Module
The RFM DNT2400 FHSS transceiver module is a highly configurable, low-cost, long-range frequency hopping spread spectrum module that operates in the 2.4 GHz ISM band. The RFM DNT2400 FHSS transceiver module delivers advanced networking features and robust proprietary frequency hopping technology, making it extremely reliable. This RFM device supports both analog and digital I/O and serial data and has the ability to auto-report and sleep between reports, reducing power consumption. The DNT2400 transceiver module is ideal for a wide variety of applications, including cable replacements and sensor networks.
RFM LPR2430 RF Transceiver Modules
The RFM LPR2430 RF transceiver module series provides enhanced features and more sophisticated functionality than other 802.15.4 compliant modules can offer. This RFM RF transceiver module
series is loaded with features and functions that enable designers to
configure the module to do just what they need without having to write
their own code. The LPR2430 series comprises the low-power 1mW RF power LPR2430 and LPR2430A and the extended range 100mW RF power LPR2430ER and LPR2430ERA. These versatile RFM transceiver modules
are designed to serve a variety of applications from simple cable
replacement to remote terminal data collection to sophisticated sensor
networks. Peer-to-peer, point-to-point, and point-to-multipoint
networks are supported.
RFM WSN802G Wi-Fi Sensor Networking Module
The RFM WSN802G Wi-Fi sensor networking module is the first RFM RF module to integrate the GainSpan® GS1010 System on Chip (SoC) to enable OEMs to build low-power wireless local area networking (WLAN) and sensor monitoring solutions for the global market. The RFM WSN802G Wi-Fi sensor networking module delivers an exceptionally low-power profile and long battery life capabilities in a fully functional, certified radio module that is easily interfaced to existing Wi-Fi (802.11b/g) infrastructure for a wide variety of sensor monitoring and WLAN applications.