NEDA Authorized Rabbit Semiconductor Distributor

Rabbit Semiconductor

Rabbit Semiconductor is a fabless semiconductor company specializing in high-performance 8-bit microprocessors and development tools for embedded control, communications, and Ethernet connectivity.

Programming Rabbit products is both fast and simple with their industry-proven Dynamic C, an integrated software development system specifically designed for embedded control systems and included in Rabbit development kits. Dynamic C allows developers to bring robust, real-time control and communications products to market quickly, cost-effectively, and with low design risk. There is no need for expensive third-party development tools and in-circuit emulators.

Rabbit Semiconductor RCM54X0 RabbitCore® Modules

Rabbit Semiconductor´s RCM5400 and RCM5450 RabbitCore® modules integrate real-time control and Wi-Fi connectivity into embedded control applications. These modules by Rabbit are based on a high-performance Rabbit 5000 architecture and mount directly on user-designed motherboards as the controlling microprocessor for the system. The modules provide Wi-Fi/802.11b/g functionality, up to 39 general-purpose lines of digital I/O, 512K data SRAM, up to 1MB Flash memory, and up to 1MB fast program execution SRAM. The modules are ideal for industrial control, remote terminal unit, serial-to-Ethernet bridge, and building automation applications.

Rabbit Semiconductor RCM4510W RabbitCore® Module

Rabbit Semiconductor´s RCM4510W RabbitCore® module mounts directly on a user-designed motherboard, acting as the controlling microprocessor for the embedded system. The motherboard supplies the power to the module and allows interfacing of CMOS-compatible devices. The Digi® XBee ZNet 2.5 RF module is integrated on the RCM4510W for embedded implementation of the ZigBee/802.15.4 wireless modem. The module features 512K Flash memory and SRAM, as well as up to 40 configurable general-purpose I/O lines. The device's Rabbit 4000 microprocessor has a clock speed of up to 29.49MHz.

Rabbit Semiconductor RCM4510W RabbitCore Development Kit

Rabbit Semiconductor´s RCM4510W RabbitCore Development Kit helps jump start evaluation and design efforts. The kit includes the RCM4510W microprocessor core module, development board with prototyping area, Dynamic C 10 development system, and complete documentation on CD-ROM, as well as serial cable for programming and debugging, a Getting Started manual, and AC adapter.