Power-One
|
Power-One is currently a leader in high-efficiency "green" power conversion and management solutions, including renewable energy. Power-One's green products include DC-DC converters and power supplies. Power-One customers benefit by reduced energy consumption through increased power densities, better performance in elevated temperature environments, lowered cooling costs, and improved energy harvesting in alternative-energy applications. Many of Power-One's products already exceed the CSCI (Climate Savers Computing Initiative) efficiency goals for 2010.
|
Power-One Part Search
|
Resources
|
Power-One Sixteenth-Brick DC-DC Converters: SSQE48T
Power-One's SSQE48T Sixteenth-Brick DC-DC Converters deliver tightly-regulated outputs from 1.2 to 5VDC and efficiencies exceeding 90% making this family of converters ideal distributed-power sources for communications, data server/storage, and workstation applications. The SSQE48T series converters feature through-hole mounts and rugged designs with a low-profile, 9.5mm height. Protections include hiccup-mode overcurrent, output overvoltage, input undervoltage lockout, and overtemperature shutdown.
Power-One Z-One® Digital Power DC-DC Converter
Power-One's Z-One® Digital Power Converter seamlessly integrates point-of-load (POL) power management and conversion to achieve an unprecendented level of sophisticated power management capabilities, improved reliability, and power density, as well as reduced cost and component counts.
Power-One AC-DC Power Supplies: MAP110 Series
Power-One's MAP110 Series of AC-DC board-only power supplies combine low cost and universal input to meet commercial and industrial requirements. The MAP110
series is configured to an international standard footprint, is ensured
by the CE Mark, and has full international safety, EMI, and ESD
compliance. Power-One MAP110 AC-DC power supplies have greater than 134,000 hours MTBF and offers a variety of output voltages.