ON Semiconductor
|
ON Semiconductor is a premier supplier of high-performance, energy-efficient silicon solutions for green electronics. ON Semiconductor's broad portfolio of power and signal management, logic, discrete and custom devices helps customers efficiently solve their design challenges in automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace and power applications.
|
ON Semiconductor Part Search
|
Resources
|
ON Semiconductor NT Power MOSFETs
ON Semiconductor NT Power MOSFETs come in a variety of package styles and are suited to a variety of applications, including low side switching, DC-DC converters, and LED lighting and backlight systems. These ON Semiconductor power MOSFETs minimize conduction and driver losses and save board space with their compact size.
ON Semiconductor CAT4201 High Efficiency LED Driver
The ON Semiconductor CAT4201 350mA high efficiency step down 7 LED driver contains a patented switching control algorithm that allows highly efficient and accurate LED current regulation. The ON Semiconductor CAT4201 includes a single RSET that sets the full scale LED string current up to 350 mA from supplies as high as 36V. This ON Semiconductor high efficiency LED driver features low internal power dissipation that allows the device to be housed in a tiny package without the need for dedicated heat sinking. The device is ideal for 12V and 24V lighting systems, automotive and aircraft lighting, general lighting, and high brightness 350mA LEDs. In addition to the CAT4201, ON Semiconductor has a variety of high performance LED drivers, including the CAT4101, CAT4103, CAT4109, and CAT3224.
ON Semiconductor PureEdge™ Crystal Oscillator Modules
ON Semiconductor´s PureEdge™ single and dual frequency crystal oscillator modules
provide best-in-class jitter performance, high reliability, and
increased design flexibility. The modules use a high Q fundamental mode
crystal and analog Phase Lock Loop (PLL) multiplier to
provide single or dual frequency, industry-best period jitter and
cycle-to-cycle jitter, as well as ultra low phase noise LVPECL/CML
differential output. The devices are ideal for high-speed networking,
telecom, and high end computing applications.