Molex Mini-Fit Plus HCS™ Terminals
The Molex Mini Plus HCS™ crimp Terminals deliver
up to 13.0A (using 16 AWG wire) with extended durability for
higher-current, mid-range power applications, without increasing design
footprints. The male and female crimp terminals' proprietary, high-current alloy, provide enhanced high-performance current-carrying capability. The Molex Mini Plus HCS Terminals can be used with all existing Mini-Fit® plug and receptacle housings.
Molex Sealed Plugs and Receptacles, XRC™ Series
Molex offers the XRC™ (Extra Rugged Circular) Sealed Plugs and Receptacles which are the most economical, rugged, sealed circular connectors available. Ideal for non-automotive transportation applications such as trucks, buses, and agricultural markets, the XRC Sealed Plugs and Receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications. The Molex XRC 14- and 31-circuit (18 and 24 shell size) are designed for maximum design flexibility. Designed to meet IP67 standards, XRC plugs and receptacles protect against dust, water, and other contaminants.
Molex DuraClik™ Wire-to-Board Connectors
Molex introduces the DuraClik™ 2.0mm (.079") Pitch Wire-to-Board Connectors that are designed for on-board instrumentation applications such as steering wheels that do not require any extra terminal retainers. The single row, right-angle SMT, positive lock connectors feature an audible and tactile click to confirm mating, as well as polarization features to prevent mis-mating. The secure inner-lock system ensures complete connector locking,
prevents lock breakage during handling, and provides space savings over
outer-locking systems.For high vibration applications, the Molex DuraClick Wire-to-Board Connectors offer wide, long fitting solder nails that have been tested to withstand 100N (10kgf) of upward pull force.
Molex iPass+™ HSC CXP Interconnect System
Molex introduces the iPass+™ HSC CXP Interconnect System leverages high-speed wafer technology and compliant pin tails to provide a higher density, 12-channel connector system capable of achieving Quad Data Rates (QDR) of 10 Gbps. The Molex iPass+ Copper Cable Assemblies are designed to accommodate single, ganged, or stacked connector configurations in extremely high-density applications. The dual paddle-card design is cost effective and each cable port is capable of up to 120 Gbps.
Molex Mini-Fit H2O™ Sealed Interconnect System
The Molex Mini-Fit™ H2O Sealed Interconnect System is IP67-rated with pre-installed seals for dust-tight and weatherproof (submersible in up to one meter of water), compact connections in wire-to-wire applications up to 9.0A per circuit. This product family consists of plug and receptacle assemblies and male and female crimp terminals The plug and receptacle assemblies are provided with the interface and the wire seals are preinstalled, providing a time savings to the customer. The terminals have a new wingless design that will not damage seals upon installation or removal. The Molex Mini-Fit Sealed Interconnect System
is ideal for outdoor applications, vending, industrial, HVAC,
recreational vehicles, medical, and material handing equipment
applications.
Molex Pico-EZmate™ Wire-to-Board Connectors
The new Molex Pico-EZmate™ Connectors are compact and low-profile for miniature Wire-to-Board applications. The Molex Pico-EZmate™ system features an audible click to ensure the secure locking features between the receptacle housing and header. The receptacle is mated vertically with the header, which enables easy placement in tight packaging applications. Ideal for notebook, mobile phone, GPS, MP3, MP4, or any low profile application and mobile device.
Molex Design Kits
Molex Design Kits will meet all conceivable interconnect needs. From Blind-Mate Kits and Board-to-Board Kits to High Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.
Molex SEARAY 1.27mm Connector
The Molex SEARAY* 1.27mm board-to-board Connector was developed for the high-performance mezzanine connector market
to accommodate low-profile applications not suitable for HD Mezz™
products. With superior electrical and mechanical features that are
cost competitive, the Molex-patented, solder charge results in better process yields. The series includes plugs and receptacles with data rate speeds up to 10Gbps. For higher data speeds, the SEARAY Slim plugs and receptacles offer speeds to 12.5Gbps.
*SEARAY is a trademark of Samtec, Inc.