LS Research
|
LS Research is a premier wireless development company specializing in RF design, hardware CAD, antenna design, software development, certified radio modules, and smart energy devices. LS Research stays at the forefront of wireless technologies by creating products that incorporate the latest innovations in BLE, ZigBee®, Wireless USB, Wi-Fi, Bluetooth®, and UWB.
|
LS Research Part Search
|
Resources
|
LS Research ProFLEX ZigBee Pro Module
The LS Research ProFLEX ZigBee Pro Module is a versatile integrated transceiver module featuring adjustable output power for long-range applications. The ProFLEX high-performance 2.4GHz IEEE 802.15.4 radio and MCU (TI MSP430F5437) comes in a cost-effective, pre-certified footprint and is preloaded with the TI MAC-Stack that can be used with the LSR host serial interface. This LS Research ZigBee Pro module features 100mW output power, a long range of 4,000 feet and a miniature footprint of 0.9" x 1.625". The ProFLEX also provides integrated Inverted-F antenna, RF sensitivity up to -100 dBM, and 2.0V to 3.6V operation. This LS Research device includes full debug and programming capabilities to develop custom applications.
LS Research SiFLEX Transceiver Modules
The LS Research SiFLEX transceiver module series is the industry's most reliable RF link, providing more than 5 miles of range with superior interference performance. The SiFLEX transceiver module provides lower link latency, higher data throughput, and lower power than competing FHSS 900 MHz modules and compromises a high-performance IEEE 802.15.4 radio and ATXMEGA256A3 MCU in a cost effective, pre-certified footprint. This LS Research device comes preloaded with the Atmel MAC-Stack that can be used with the LSR host serial interface. The LS Research SiFLEX RF transceiver module
includes full debug and programming capabilities to develop custom
capabilities. It also lets designers easily load the ZigBee or MAC
stack onto the module to create their own network.