Lamina
|
Lamina Ceramics was founded in 2001 and uses its proprietary multi-layer ceramic on metal packaging technology to produce very high performance solid-state light engines. Lamina’s innovative LED arrays provide a revolutionary improvement in the LED market by creating the highest density packaging of discrete LED die, developed using Lamina's multilayer Low Temperature Co-Fired Ceramic on Metal (LTCC-M) technology.
|
Lamina Part Search
|
Resources
|
Lamina SōL™ MR16 LED
Lamina’s SōL™ MR16 LED integrates a high-power LED light source, a finely-tuned optical lens, and a high-performance thermal heat sink shell in a traditional halogen form-factor. As the first LED plug-in MR16 replacement lamp, the SōL™ LED features long-life greater than 50,000 hours, operates at 12VAC, and is designed as a direct retrofit into most MR16 fixtures. Applications include track lighting, general architectural and landscape lighting, industrial OEM equipment lighting, and more.
Lamina Atlas Series
Lamina Atlas Series LED light engines are configured with a single cavity populated with multiple LEDs to deliver the maximum usable light. The Atlas makes possible applications which, until now, could only be accomplished with traditional lighting sources.
Lamina Titan Turbo™ LED Light Engine
Lamina's Titan Turbo™ is the world’s brightest LED light source which delivers more than 2,000 lumens in daylight white and more than 1,000 lumens in warm white light. These LED light engines feature a standard 60˚ beam pattern (additional wide, medium, and narrow optics available), integrated protection from ESD, and superior thermal performance resulting in long life, high lumen maintenance, and outstanding reliability. Available versions include 3,050˚K “warm white” and 4,700˚K “daylight white” (cool) models.