Keil MCB1760 Evaluation Board



Keil MCB1760 Evaluation Board

The Keil MCB1760 Evaluation Board introduces the new NXP LPC1760 family of ARM Cortex-M3 processor-based devices, allowing you to create and test working programs for this advanced architecture. The Keil MCB1760 has a wide range of interfaces making it a great starting point for your next ARM Cortex-M3 project.


The Keil MCB1760 Evaluation Board and Starter Kits include the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1760 are included.

Keil MCB1760 Evaluation Board

View Product List
Keil MCB1760 Evaluation Board Features
  • 100MHz LPC1768 ARM Cortex™-M3 processor-based MCU in 100-pin LQFP
  • On-Chip Memory: 512KB Flash & 64KB RAM
  • Color QVGA TFT LCD
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • 2 CAN Interfaces
  • 2 Serial Ports
  • SD/MMC Card Interface
  • 5-position Joystick and push-button
  • Analog Voltage Control for ADC Input
  • Amplifier and Speaker
  • 70 GPIO pins
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20 pin Cortex debug + ETM Trace (0.05 inch connector)
Keil MCB1760 Evaluation BoardSystem Requirements
  • PC with one available USB port
  • Windows 2000, XP and Vista
  • One CD-ROM drive
  • ULINK family USB-JTAG Adapter for high-performance Debug/Download (optional)

Keil MCB1760 Evaluation Board Starter Kits

The Keil MCB1760 is also available in your choice of two starter kits which include the ULINK-ME USB-JTAG adapter or the ULINK2 USB-JTAG adapter.

Keil MCB1760 Evaluation Board Selection Guide
Part Number
Mouser Part
Number
MCB1760
Eval Board
ULINK2
ULINK-ME
Eval
Tools
Quick Start
Guide
User's Guide
MCB1760
830-MCB1760
X


X
MCB1760U
830-MCB1760U
X X
X
MCB1760UME
830-MCB1760UME
X
X X