(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Interconnects
»
Terminals
Interconnects
»
Terminals
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
3M (408)
Altech (16)
Amphenol (139)
AVX (2)
Bulgin (2)
Cinch (4)
Energizer (2)
FCI (550)
Harwin (69)
Heyco (8)
IDI (5)
Keystone Electronics (149)
Kobiconn (130)
Lineage Power (1)
Littelfuse (5)
Mill-Max (5)
Molex (3,716)
Panduit (717)
Phoenix Contact (235)
Pomona (1)
Tyco Electronics (4,524)
Vishay (1)
Terminals
(10,689 Matches)
Wire Size (AWG)
1
2
3
4
6
7
8
8 AWG
10
12
12 -10
12 AWG
14
14 AWG
16
16 -14
16 AWG
17
18
18 AWG
20
20 AWG
21
22
22 -18
22 AWG
24
24 AWG
26
26 AWG
28
28 AWG
30
30 AWG
31 -28
32 AWG
300 MCM
350 MCM
400 MCM
600 MCM
1-0
1/0
10-1
10-12
10-4
10-5
10-6
10-8
12-1
12-10
12-22
12-4
12-5
12-6
14-1
14-10
14-12
14-16
14-2
14-20
14-4
14-6
152-117
16-12
16-13
16-14
18-10
18-12
18-12, 16-14, 12-10
18-14
18-16
18-20
18-22
18-6
18-8
19-17
2-0
2-1
2/0
20-12
20-14
20-16
20-17
20-18
22-1
22-10
22-12
22-14
22-15
22-15.5
22-16
22-17
22-18
22-18, 16-14
22-18, 16-14, 12
22-18, 16-14, 12-10
22-18, 22-14, 16-14, 12 -10
22-20
22-24
23-18
23-18, 16-14
23-18, 16-14, 12-10
24-16
24-18
24-18, 16-14
24-18, 16-14, 12-10
24-20
24-22
24-30
25-8
26-10
26-19
26-20
26-22
26-24
27-23
28-18
28-22
28-24
28-26
3-2
3/0
30-26
31-28
32-10
32-6
32-8
34-6
4-1
4-2
4-3
4/0
44-36
6-1
6-3
6-4
70-20
75-10
75-6
8-2
8-5
8-6
Reset
Stud / Tab Size
0.2 mm
0.55 mm
0.02 in x 0.11 in
0.025 in x 0.02 in
0.032 in x 0.25 in
1/40 in x 0.032 in
1.57 mm x 0.032 in
0.062 in x 0.031 in
0.079 in x 0.030 in
0.079 in x 0.039 in
0.079 in x 0.059 in
0.079 in x 0.157 in
0.08 in
0.093 in x 0.01 in
0.093 in x 0.031 in
0.103 in x 0.02 in
2.79 mm x 0.032 in
2.79 mm x 0.41 mm
2.79 mm x 0.5 mm
2.79 mm x 0.51 mm
2.79 mm x 0.81 mm
0.11 in
0.11 in x 0.012 in
0.11 in x 0.016 in
0.11 in x 0.019 in
0.11 in x 0.02 in
0.11 in x 0.031 in
0.11 in x 0.032 in
0.110 in x 0.02 in
0.110 in x 0.020 in
0.110 in x 0.032 in
0.118 in x 0.76 mm
0.12 in
0.13 in x 0.23 in
0.145 in x 0.032 in
0.15 in
0.187 in
0.187 in x 0.015 in
0.187 in x 0.02 in
0.187 in x 0.020 in
0.187 in X 0.032 in
0.187 in x 0.032 in
0.187 in x 0.2 in
0.187 in x 0.51 mm
4.7 mm x 0.51 mm
4.75 mm x 0.3 mm
4.75 mm x 0.51 mm
4.75 mm x 0.81 mm
4.75 mm x 1 mm
4.75 mm x 1.2 mm
0.1875 in
4.82 mm
0.2 in x 0.11 in
0.2 in x 0.187 in
0.2 in x 0.205 in
0.2 in x 0.25 in
0.205 in / 0.187 in x 0.02 in
0.205 in / 0.187 in x 0.032 in
0.205 in x 0.0.32 in
0.205 in x 0.02 in
0.205 in X 0.020 in
0.205 in x 0.032 in
0.205 in x 0.2 in
0.205 in x 0.5 mm
5.21 mm x 0.51 mm
5.21 mm x 0.81 mm
6.3 mm x 0.8 mm
6.35 mm
6.35 mm x 0.032 in
6.35 mm x 0.81 mm
6.35 mm x 1 mm
0.25 in
0.25 in x 0.02 in
0.25 in x 0.032 in
1/4 in
1/4 in x 0.016 in
1/4 in x 0.032 in
5/18 in
0.312 in x 0.032 in
5/16 in
5/16 in x 0.032 in
0.313 in
8 mm
0.375 in
3/8 in
9.53 mm
0.394 in
10 mm
7/16 in
0.453 in x 0.25 in
0.5 in
1/2 in
0.625 in
5/8 in
2/3 in
0.74 in
3/4 in
0.83 in
5/6 in
7/8 in
2 in
3 in
3.5 in
4 in
4 in x 6 in
6 in
6.3 in x 0.8 in
7.5 in
8 in
8.1 in
9.53 in
11.2 in
6
10
# 1
# 1-2
# 10
# 10, # 6, # 8
# 12
# 14
# 2
# 3-4
# 4
# 5
# 5-6
# 6
# 6, # 8, # 10
# 8
5/165 in
M10
M14
M16
M24
Reset
Insulation
Aluminum Alloy
Beryllium Copper
Copper
E-CU
Insulated
NiAc
Nickel Actinium
Nickel Actinium (NiAc)
Not Insulated
Nylon
Nylon and Vinyl
Plastic
Polyamide
Polyolefin
Polypropylene
Polyvinyl Chloride
Polyvinyl Chloride / Nylon
Polyvinyl Chloride, Non-Insulated
Polyvinyl Chloride, Nylon
PVF2
Teflon
Vinyl
Reset
Color
Beige
Black
Blue
Blue / Green
Brown
Clear
Gray
Green
Ivory
Light Blue
Natural
Natural / Blue
Natural with Red Stripes
Natural with Yellow Stripes
Olive
Orange
Pink
Purple
Red
Red / Green
Red / Red
Red / White
Red / Yellow
Red with Yellow stripe
Silver
Translucent
Transparent
Turquoise
Violet
White
Yellow
Yellow / Black
Yellow / Brown
Yellow/Blue
Reset
Gender
Female
Male
Male / Female
Reset
Contact Plating
Bright Tin
Bright Tin Lead
Copper
E-Copper
Electro Tin
Galvanic Tin
Gold
Gold (15)
Gold (3)
Gold (30)
Gold (50)
Gold over Nickel
Gold, Tin
Metal
Nickel
Palladium Nickel Alloy (15)
Palladium Nickel Alloy (30)
Pre Tin
Red
Silver
Stainless Steel
Tin
Tin Brass
Tin Copper Alloy
Tin Lead
Tin lead
Tin Lead over Nickel
Tin Over Copper
Tin over Copper
Tin Plating
Unplated
Zinc
Zinc Chromate
Reset
Contact Material
Alumel
Beryllium Copper
Brass
Chromel
Copper
Copper Alloy
Copper Zinc
Copper, Nickel, Silicon
High Copper
High Copper Alloy
High Performance Alloy
Nickel
Phosphor Bronze
Phosphor Bronze, Brass
Pre Tin Brass
Pre-Milled Brass
Silicon Bronze
Stainless Steel
Steel
Tin
Tin Plated Steel
Wrought Copper
Reset
Termination Style
Bolt In
Crimp
Lug
Pin
Quick Disconnect, Terminals
Ring Tongue
Screw
Solder
Solder Lug
Solder Pin
Solder Tab
Solderless
Spade
Through Hole
Wire
Wire Connector
Reset
Product
Blade Terminals
Brush Contacts
Couplers
Crimp Terminals
Disconnects
Fastons
Ferrules
Grounding Clips
Hook Tongue
Kits
Lugs
Magnet Wire Terminals
PIDG Wire Pins
Pins
Receptacle Contacts
Receptacle Terminals
Rectangular Connectors
Rectangular Tongue
Rings
Shield Locks
Socket Contacts
Socket Terminals
Spades
Splices
Spring Loaded Pin Contacts
Square Posts
Tab Terminals
Terminal Lockwashers
Tools & Accessories
Wire Connectors
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.