Elpac
|
Elpac manufactures external and open frame AC DC power supplies and AC DC adapters, emphasizing switch-mode designs. Elpac is an ISO 9001:2000 company focused on AC DC power supplies in the 5W to 150W range, leveraging extensive experience in medical, computing, office automation and communications applications.
Elpac’s AC Medical Power Supplies and AC Medical Adapters offer a wide range AC input, fully regulated output, high efficiency, medical grade approval, and a 5 year warranty.
|
Elpac Part Search
|
Resources
|
Elpac Power Supplies: FWP100F Series
ELPAC’s FWP100F series of power supplies feature a wide range of AC input and fully regulated output devices. The high efficiency supplies feature a Power Factor Correction (PFC) circuit.
Elpac 65 Watt Medical Power Supplies
The 65 Watt medical models from Elpac are available in 12, 15 and 24 Volt configurations. They conform to medical agency requirements including UL2601-1 and are CE marked to EN60601-1-2:2001. These supplies meet FCC class B, CISPR 11 class B emissions standards, and comply with EMC per EN60601-1-2. They are high efficiency models taking wide range input (100 – 240 VAC) from international sources, and supplying fully regulated output. The external models (MW65 series) have an LED “on” indicator. The open frame models (MSM65 series) come in a compact 3x5 inch form factor.