(800) 346-6873
Contact Us
Feedback
View Cart
Products
Suppliers
Catalog
Project Manager
EZ Buy
Order History
Help
Change Country
English
Español
USD
Part # / Keyword (English Only)
My Account
Log In
Create Account
All Products
»
Electromechanical
»
Switches
»
Basic / Snap Action / Limit Switches
Electromechanical
»
Switches
»
Basic / Snap Action / Limit Switches
Part Number / Keyword
Stocked
RoHS Compliant
Limit Products to:
All Manufacturers
Apem (8)
C&K Components (219)
Cherry Electrical (430)
E-Switch (69)
Honeywell (4,320)
ITW Switches (4)
Mountain Switch (135)
Omron (3,365)
Panasonic (2,579)
Phoenix Contact (4)
Tyco Electronics (46)
Basic / Snap Action / Limit Switches
(11,179 Matches)
Contact Form
1 NC
1 NC / 1 NO
1 NC / 4 NO
1 NO
2 NC
2 NC / 1 NO
2 NC / 2 NO
2 NC / 4 NO
3 NC / 1 NO
4 NC
1 Form A
1 Form A, 1 Form B
1 Form B
2 Form A
3 Form A
4PDT
6PDT
DP - 1 NC
DP - 1 NO
DPDT
DPDT - 1 NC / 1 NO
DPDT - 2 NC / 2 NO
DPST
DPST - NO
Maintained
NC
NO / NC
SP
SP - 1 NC
SP - 1 NO
SP - NC
SP - NO
SPDT
SPDT - 1 NC / 1 NO
SPDT - 1 NO / 1 NC
SPDT - DB
SPST
SPST - 1 NC
SPST - NC
SPST - NC / SPDT - NC/NO
SPST - NO
Reset
Contact Current Rating
10 uAmps to 50 mAmps
1 mAmp
1 mAmp to 100 mAmps
2.5 mAmps
5 mAmps to 50 mAmps at 30 Volts
10 mAmps
15 mAmps
20 mAmps
0.05 Amp
0.05 Amp at 30 Volts
50 mAmps at 28 Volts
50 mAmps at 30 Volts
50 mAmps to 300 mAmps at 30 Volts
0.1 A at 125 VAC, 48 VDC
0.1 Amp
0.1 Amp at 125 Volts
0.1 Amp at 125 Volts, 250 Volts
0.1 Amp at 30 Volts
100 mAmps to 10 Amps
100 mAmps to 3 Amps
100 mAmps to 5 Amps
0.2 Amp
0.21 Amp
0.25 Amp at 100 Volts
0.3 Amp
0.4 Amp
0.4583 Amp
0.5 Amp
0.5 Amp at 30 Volts
1 Amp
1 Amp at 125 Volts
1 Amp at 24 Volts
1 Amp at 250 Volts
1 Amp at 30 Volts
1 Amp to 25 Amps
1 Amp, 3 Amps at 125 Volts
2 Amps
2 Amps at 50 Volts
3 Amps
3 Amps at 125 Volts
3 Amps at 125 Volts, 250 Volts
4 Amps
5 A at 125 VAC , 3 A at 250 VAC
5 Amps
5 Amps at 125 Volts
5 Amps at 125 Volts, 250 Volts
5 Amps at 250 Volts
6 Amps
6 Amps at 115 Volts
6 Amps at 24 Volts
6 Amps at 250 Volts
7 Amps
7 Amps at 250 Volts
8 Amps at 125 Volts, 250 Volts
10 Amps
10 Amps at 125 Volts
10 Amps at 125 Volts, 250 Volts
10 Amps at 250 Volts
10.1 Amps
10.1 Amps at 125 Volts, 250 Volts
11 Amps
11 Amps at 250 Volts
11 Amps at 277 Volts
12 Amps
14 Amps
15 Amps
15 Amps at 125 Volts
15 Amps at 125 Volts, 250 Volts
15 Amps at 250 Volts
15 Amps at 277 Volts
15 Amps at 30 Volts
15.1 Amps
15.1 Amps at 125 Volts, 250 Volts
16 Amps
16 Amps at 125 Volts, 250 Volts
16 Amps at 250 Volts
20 Amps
20 Amps at 125 Volts, 250 Volts
20 Amps at 250 Volts
20 Amps at 480 VoltsAC
20.1 Amps
21 Amps
21 Amps at 277 Volts
22 Amps
25 Amps
25 Amps at 125 Volts, 250 Volts
25 Amps at 277 Volts
26 Amps at 250 Volts
"0.1 Amp at 125 Volts, 0.1 Amp at 250 Volts"
"0.1 Amp at 125 Volts, 0.1 Amp at 30 Volts"
"1 Amp at 125 Volts, 0.5 Amp at 250 Volts"
"1 Amp at 125 Volts, 0.5 Amp at 30 Volts"
"1 Amp at 125 Volts, 250 Volts"
"10 Amps at 125 Volts, 250 Volts"
"10.1 Amps at 125 Volts, 250 Volts"
"15 Amps at 125 Volts, 250 Volts"
"15.1 Amps at 125 Volts, 250 Volts"
"16 Amps at 125 Volts, 250 Volts"
"20 Amps at 125 Volts, 250 Volts"
"25 Amps at 125 Volts, 250 Volts"
"3 Amps at 125 Volts, 2 Amps at 30 Volts"
"3 Amps at 125 Volts, 250 Volts"
"3 Amps at 125 Volts, 3 Amps at 30 Volts"
"5 Amps at 125 Volts to 250 Volts, 0.1 Amp at 125 Volts"
"5 Amps at 125 Volts, 250 Volts"
"5 Amps at 125 Volts, 4 Amps at 30 Volts"
"6 Amps at 125 Volts, 250 Volts"
Reset
Actuator
Button
Button, Large
Button, Manual Palm
Button, Nylon
Button, Round, 2.2 mm
Button, Round, 7.92 mm
Cable, Wobble
Cat Whisker, Wobble
Coil Spring, Wobble
Counter-Clockwise
Cross Roller Plunger
Flag Lever, Short, 22.4 mm
Flexible Cable, Wobble
High Overtravel Plunger
Key
Key, Side
Leaf
Leaf Lever
Leaf Spring
Leaf, Flexible
Leaf, High Force, Low Motion
Leaf, Roller
Leaf, Straight
Lever
Lever Roller, Side Rotary
Lever, Adjustable Rod
Lever, Adjustable Roller
Lever, Adjustable Side Rotary, Standard
Lever, Aluminum Hinge
Lever, Arm
Lever, Cross Roller
Lever, Curved Tip, 30.2 mm
Lever, Flag, Short
Lever, Formed Hinge
Lever, High Force
Lever, High Force, 0.84 in
Lever, High Force, 1.4 in
Lever, High Force, 2 in
Lever, High Force, 2.34 in
Lever, High Force, 2.75 in
Lever, High Ratio
Lever, Hinge
Lever, Hinge Roller
Lever, Hinge, Long
Lever, Hinge, Low Force
Lever, Hinge, Short
Lever, Integral
Lever, L Shape
Lever, Leaf, Long
Lever, Long
Lever, Loop
Lever, Low Force, 0.29 in
Lever, Low Force, 2.22 in
Lever, Low Force, 2.57 mm
Lever, Paddle, 125.5 mm
Lever, Paddle, 13 mm
Lever, Paddle, 63.5 mm
Lever, Paddle, 64.8 mm
Lever, Plunger
Lever, Plunger, 12.5 mm
Lever, Rod Wobble
Lever, Roller
Lever, Roller, 0.19 in x 0.12 in
Lever, Roller, 1.1 mm
Lever, Roller, 12.5 mm
Lever, Roller, 16.6 mm
Lever, Roller, 17.2 mm
Lever, Roller, 18 mm
Lever, Roller, 20.6 mm
Lever, Roller, 24.42 mm
Lever, Roller, 26.16 mm
Lever, Roller, 26.6 mm
Lever, Roller, 26.7 mm
Lever, Roller, 28 mm
Lever, Roller, 3.05 mm
Lever, Roller, 30.56 mm
Lever, Roller, 31.75 mm
Lever, Roller, 32.26 mm
Lever, Roller, 34 mm
Lever, Roller, 46 mm
Lever, Roller, 48.22 mm
Lever, Roller, 49.49 mm
Lever, Roller, 49.9 mm
Lever, Roller, 5.15 mm
Lever, Roller, 6.38 mm
Lever, Roller, Long
Lever, Roller, Side, 0.75 in x 0.25 in
Lever, Roller, Simulated
Lever, Rotating
Lever, Rotating, 9.4 mm
Lever, Sealed
Lever, Short
Lever, Side Rotary
Lever, Simulated Roller
Lever, Simulated Roller, 13.59 mm
Lever, Special, 12.3 mm
Lever, Special, 17.2 mm
Lever, Standard
Lever, Standard Ratio
Lever, Standard Straight
Lever, Straight
Lever, Straight, 0.25 in
Lever, Straight, 0.36 in
Lever, Straight, 0.82 in
Lever, Straight, 12.8 mm
Lever, Straight, 14.3 mm
Lever, Straight, 152.4 mm
Lever, Straight, 18.6 mm
Lever, Straight, 2.45 mm
Lever, Straight, 24.5 mm
Lever, Straight, 24.8 mm
Lever, Straight, 27.43 mm
Lever, Straight, 31.75 mm
Lever, Straight, 35.6 mm
Lever, Straight, 4.83 mm
Lever, Straight, 59.5 mm
Lever, Straight, 63.5 mm
Lever, Straight, 7.24 mm
Lever, Straight, Long
Lever, Straight, Standard
Long Stroke Type
No Lever
Non-Contact Switch
One-Way Action (Horizontal) Arm Lever
One-Way Action (Vertical) Arm Lever
Paddle
Plunger
Plunger Compact Overtravel
Plunger Overtravel
Plunger Panel Mount
Plunger, Adjustable
Plunger, Adjustable Side
Plunger, Adjustable Top
Plunger, Ball Bearing
Plunger, Bullet Nose
Plunger, Concave
Plunger, Cross Roller
Plunger, Finger Grip
Plunger, High Operating Position
Plunger, High Overtravel
Plunger, Low Overtravel
Plunger, Medium Overtravel
Plunger, Overtravel
Plunger, Pin
Plunger, Pin, 0.092 in
Plunger, Pin, 0.25 in
Plunger, Pin, Top
Plunger, Roller
Plunger, Roller, 0.375 in x 0.12 in
Plunger, Roller, 0.5 in x 0.12 in
Plunger, Roller, Long
Plunger, Roller, Side
Plunger, Roller, Top
Plunger, Round Nose
Plunger, Side
Plunger, Side Roller
Plunger, Straight
Plunger, Stub
Plunger, Top
Plunger, Top, 0.25 in
Plunger, Top, Adjustable
Plunger, Top, Short
Reverse Hinge Lever
Reverse Hinge Roller Lever
Reverse Short Hinge Roller Lever
Rod
Rod Lever
Rod, Flexible
Rod, Low Force
Rod, Plastic, Coil Spring, Wobble
Rod, Plastic, Wobble
Rod, Wobble
Roller
Roller Arm Lever
Roller Arm, Top
Roller HR
Roller Leaf Spring
Roller Lever
Roller Lever Short
Roller Plunger
Roller Plunger Panel Mount
Roller, Leaf
Roller, Metal, Side Rotary
Rotary, Side
Rotary, Top
Sealed Straight Plunger
Shaft
Short Hinge Lever
Short Hinge Roller Lever
Short Spring Plunger
Side Plunger
Side Rotary
Simulated Leaf Lever
Simulated Roller
Simulated Roller Hinge Lever
Simulated Roller Leaf Lever
Simulated Roller Lever
Slim Spring Plunger
Snap Action
Spring Plunger
Spring Rod, Wobble
Spring Wire, Wobble
Standard Lever
Standard Roller Lever
Standard Toggle
Steel Wire, Wobble
Straight
Straight Lever
Straight Plunger
Switch Box
Switch Lever
Switch, Non-Contact
Top Roller Plunger
Unidirectional Short Hinge Roller Lever
Wire, Wobble
Wireform, Counter-Clockwise
Wobble
Wobble Stick
Reset
Operating Force
0.08 N to 0.18 N
0.28 N to 0.56 N
0.28 N to 0.9 N
0.28 N to 1.25 N
0.34 Nm
0.56 N to 1.98 N
0.7 N to 1.39 N
0.7 N to 1.81 N
0.83 N to 1.39 N
0.83 N to 2.09 N
0.99 N to 1.7 N
1.04 N to 1.39 N
1.11 N to 1.95 N
1.11 N to 2.22 N
1.13 N to 4.45 N
1.23 N to 2.21 N
1.25 N to 2.09 N
1.39 N to 4.73 N
1.39 N to 6.95 N
1.57 N to 2.64 N
1.67 N to 2.64 N
1.67 N to 2.67 N
1.67 N to 3.89 N
1.67 N to 5.56 N
1.95 N to 2.5 N
1.95 N to 2.78 N
1.95 N to 3.1 N
1.95 N to 3.34 N
1.95 N to 3.61 N
1.95 N to 3.89 N
2 N to 7.84 N
2.22 N to 5.56 N
2.22 N to 6.67 N
2.5 N to 3.61 N
2.5 N to 3.89 N
2.5 N to 4.17 N
2.5 N to 6.67 N
2.78 N to 5 N
2.78 N to 5.56 N
2.78 N to 5.57 N
2.78 N to 6.12 N
2.78 N to 6.95 N
2.78 N to 8.34 N
3.1 N to 5.56 N
3.34 N to 15.57 N
3.34 N to 5 N
3.34 N to 5.56 N
3.34 N to 8.9 N
3.35 N to 7.84 N
3.61 N to 5.28 N
3.89 N to 5.56 N
3.89 N to 6.12 N
3.89 N to 6.67 N
3.89 N to 9.92 N
3.97 N to 5.56 N
4.17 N to 10.84 N
4.17 N to 8.34 N
4.17 N to 8.9 N
4.45 N to 5 N
4.45 N to 7.23 N
5.56 N to 10 N
5.56 N to 11.12 N
5.56 N to 13.34 N
5.56 N to 14.73 N
6.12 N to 7.78 N
6.39 N to 10.84 N
6.67 N to 13.34 N
6.95 N to 11.12 N
6.95 N to 16.4 N
7.23 N to 10.56 N
7.23 N to 16.4 N
7.78 N to 15.01 N
8.9 N to 17.79 N
13.34 N to 26.69 N
17.79 N to 35.58 N
22.2 Nm
22.24 N to 53.38 N
26.69 N to 53.38 N
28 N to 35 N
53.38 N to 111.21 N
266.9 N to 355.86 N
0.02 N
0.03 N
0.04 N
0.06 N
0.08 N
0.085 N
3.5 in lb
0.1 N
0.11 N
0.12 N
0.13 N
0.15 N
0.16 N
0.165 N
0.17 N
0.18 N
0.19 N
0.2 N
0.21 N
0.22 N
0.23 N
0.25 N
0.27 N
0.28 N
0.29 N
0.3 N
0.31 N
0.32 N
0.33 N
0.339 N
0.34 N
0.36 N
0.37 N
0.39 N
0.4 N
0.42 N
0.43 N
0.44 N
0.45 N
0.49 N
0.5 N
0.51 N
0.54 N
0.55 N
0.56 N
0.58 N
0.59 N
0.6 N
0.62 N
0.63 N
0.64 N
0.65 N
0.67 N
0.68 N
0.69 N
0.7 N
0.72 N
0.73 N
0.74 N
0.75 N
0.76 N
0.78 N
0.8 N
0.83 N
0.84 N
0.85 N
0.86 N
0.88 N
0.89 N
0.93 N
0.97 N
0.98 N
0.99 N
1 N
1.08 N
1.1 N
1.11 N
1.13 N
1.15 N
1.18 N
1.23 N
1.25 N
1.27 N
1.3 N
1.36 N
1.39 N
1.43 N
1.47 N
1.5 N
1.53 N
1.57 N
1.66 N
1.67 N
1.7 N
1.72 N
1.76 N
1.81 N
1.95 N
1.95 to 3.61 N
1.96 N
1.98 N
1.99 N
2 g
2.09 N
2.21 N
2.22 N
2.27 N
2.35 N
2.44 N
2.45 N
2.5 N
2.55 N
2.78 N
2.94 N
3 N
3.34 N
3.4 N
3.61 N
3.63 N
3.89 N
3.9 N
3.92 N
3.93 N
3.97 N
4 g
4 N
4.05 N
4.17 N
4.2 N
4.22 N
4.4 N
4.45 N
4.9 N
4.90 N
5 g
5 N
5.28 N
5.29 oz/ 150 g
5.3 N
5.56 N
5.88 N
6 g
6 N
6.4 N
6.67 N
6.8 g
7 g
7.5 g
7.78 N
7.79 N
7.85 N
8 g
8 N
8.34 N
8.83 N
8.9 N
9 g
9 N
9.5 N
9.8 N
9.81 N
10 g
10 N
11 N
11.1 N
11.2 N
11.37 N
11.76 N
11.8 N
12 N
12.2 N
13 g
13 N
13.3 N
13.34 N
14 g
0.5 oz / 142 g
14.7 N
15.57 N
16 g
16 N
17 g
17.5 N
17.79 N
18 g
19.61 N
20 g
22 g
22.2 N
22.5 N
24 g
25 g
26.69 N
26.7 N
27 g
28 g
30 g
31 g
31.14 N
1.13 oz
1.158 oz
33 g
1.205 oz
1.221 oz
35 g
35.6 N
37 g
1.32 oz
40 g
40.03 N
44.48 N
45 g
1.76 oz
50 g
51 g
1.94 oz
55 g
2 oz
60 g
61 g
65 g
66 g
67 g
2.4 oz
70 cN
70 g
72 g
75 g
76 g
2.8 oz
80 cN
80 g
82 g
85 g
3 oz to 5 oz
3 oz to 7 oz
86 g
3.1 oz
88 g
90 cN
90 g
92 g
95 g
97 g
3.5 oz
3.5 oz to 6 oz
100 g
102 g
104 g
108 g
110 g
4 oz
4 oz to 26 oz
117 g
120 g
125 g
130 g
4.9 oz
140 g
5 oz
5 oz / 142 g
5 oz to 17 oz
142 g
144 g
145 g
150 cN
150 g
5.3 oz
153 g
5.6 oz
160 cN
160 g
165 g
5.9 oz
170 g
6 oz to 14 oz
6.3 oz
180 g
6.4 oz
183 g
185 g
190 g
7 oz
200 cN
200 g
203 g
204 g
205 g
212 g
213 g
215 g
216 g
220 g
225 g
0.5 lb
8 oz
230 g
240 g
249 g
250 g
9 oz
9 oz to 13 oz
270 g
274 g
275 g
285 g
10.5 oz
300 g
10.6 oz
312 g
320 g
330 g
340 cN
12.3 oz
368 g
370 g
373 g
395 g
14 oz
400 / 60 Operations
400 g
14.15 oz
425 g
15 oz
430 g
16 oz to 24 oz
500 g
510 g
18 oz
540 g
567 g
570 g
20.46 oz
22.2 oz
630 g
640 g
22.9 oz
700 g
740 g
1.7 lb
800 g
850 g
2 lb
960 g
1134 g
42.24 oz
42.32 oz
1.2 kg
2.65 lb
1280 g
1.36 kg
3 lb
3 lb to 6 lb
3.5 lb
1.8 kg
4 lb
1900 g
2.72 kg
2720 g
6 lb to 12 lb
4 kg
8.82 lb
5.1 gf-cm
6 gf
7.6 g-cm
7.6 gf-cm
8 gf
10 gf
10.2 gf-cm
20 gf
25 gf
30 gf
33 gf
35 gf
40 gf
45 gf
50 gf
51 gf
55 gf
58 gf
60 gf
61 gf
65 gf
70 gf
75 gf
80 gf
85 gf
90 gf
100 gf
120 gf
125 gf
125 gf to 225 gf
130 gf
140 gf
150 gf
153 gf
160 gf
170 gf
183 gf
200 gf
225 gf
250 g to 350 g
250 gf
250 gf to 350 gf
251 g to 350 g
252 g to 350 g
253 g to 350 g
254 g to 350 g
255 g to 350 g
256 g to 350 g
257 g to 350 g
258 g to 350 g
275 gf
400 g to 625 g
400 gf
455 g to 740 g
541 gf
600 gf
624 g to 800 g
625 g to 800 g
700 gf
800 gF
1200 gf
2000 gf
Reset
Termination Style
1/2 NPT
0.5 in - 14NPT Conduit
4-Pin DC Micro-Connector
4-Pin M12 Connector
4-Pin Micro Connector
Cable (1 m)
Cable (10 m)
Cable (15 ft)
Cable (2 m)
Cable (3 ft)
Cable (3 m)
Cable (6 ft)
Cable (6 m)
Cable (9 ft)
Cable Bottom Exit
Cable Side Exit
Conduit (0.5 in)
Conduit (0.75 in)
Conduit (12.7 mm)
Conduit (2 mm)
Conduit (20 mm)
Lug
Manifold Mounting
PCB
Pin
Quick Connect
Screw
SMD/SMT
Snap In
Solder
Solder Lug
Solder Pad
Solder Pin
Solder Terminal
Straight
Tab
Through Hole
Wire
Reset
Ingress Protection
IP 67, NEMA 1, 4, 12, 13
IP40
IP40 / NEMA 1
IP50
IP64
IP65
IP65 / NEMA 1 , 3
IP65 / NEMA 1, 12, 12
IP65 / NEMA 1, 12, 13
IP66
IP66 / IP67 / IP68
IP66 / IP67 / NEMA 1, 12, 13
IP66 / NEMA 1, 12, 12
IP66 / NEMA 1, 12, 13
IP66 / NEMA 1, 3, 4
IP66 / NEMA 1, 4, 12, 13
IP66, IP67, IP68 / NEMA 1, 2, 3, 3R, 4, 6, 6P, 12, 13
IP66, IP67, IP68 / NEMA 1, 2, 3, 3R, 4, 6, 6P, 13
IP66, NEMA 1, 4, 12, 13, EN60529
IP67
IP67 / NEMA 1, 3, 4, 12, 13
IP67 / NEMA 1, 3, 4, 6, 13
IP67 / NEMA 1, 3, 4, 6, 15
IP67 / NEMA 1, 3, 4, 6, 16
IP67 / NEMA 1, 3, 4, 6, 7, 9, 13
IP67 / NEMA 1, 4, 12, 13
IP67 / NEMA 1, 4, 12, 14
IP67 / NEMA 3, 4, 4X, 6P, 13
IP67, NEMA 1, 4, 12, 13
IP67, Watertight
IP68
NEMA 1
NEMA 1, 2, 3, 6, 12, 13
NEMA 1, 3, 3R, 4, 4X, 6, 6P, 13
NEMA 1, 3, 3R, 4, 6, 12, 13
NEMA 1, 3, 4, 12, 13
NEMA 1, 3, 4, 13
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
NEMA 1, 3, 4, 4x, 6, 6P, 7
NEMA 1, 3, 4, 4x, 6, 6P, 7, 13
NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, 13
NEMA 1, 3, 4, 6, 13
NEMA 1, 3, 4, 6, 6P, 12 , 13
NEMA 1, 3, 4, 6, 6P, 12 13
NEMA 1, 3, 4, 6, 6P, 12, 13
NEMA 1, 3, 4, 6, 7
NEMA 1, 3, 4, 6, 7, 13
NEMA 1, 6, 6P, 12
NEMA 1, 7
NEMA 1, 7, 9
Reset
Post Position
Angled
Bottom
Downwards
Inside Casing
Left
Left Angle
Left Angle Long
Left Angle Short
Left Side
Parallel to Right
Right
Right Angle
Right Angle Long
Right Angle Short
Side
Standard
Straight
Straight Vertical
Underside
Reset
Packaging
Ammo
Box
Bulk
Reel
Tray
Tube
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
To View Results, Make a Selection Above.