Corcom / Tyco Electronics
|
Tyco Electronics / Corcom is the world leader in RFI technology. Since 1955, Corcom has been providing solutions to leading telecommunications, computer, industrial and medical companies worldwide through their wide range of power line filters, power entry modules, and filtered modular jacks (RJ11-RJ45), which are specifically designed to help bring equipment into FCC and international emissions standards. Corcom's product line includes telecom and Ethernet connectors, EMI / RFI suppressors and ferrites, feed-thru capacitors, frequency control filters, as well as power line filters. All Corcom RFI filters have been designed and tested for susceptibility and/or emissions applications, and have received approval from major safety agencies throughout the world, including UL, CSA and VDE.
|
Corcom / Tyco Electronics Part Search
|
Resources
|
Tyco Electronics / Corcom CU Series Power Entry Modules
Tyco Electronics / Corcom CU Series Power Entry Modules fill the need for smaller versions of the C series switched inlet filters. The CU series provides power entry
for equipment designed for popular 1U (1 3/4") height equipment racks.
The filtered version provides provides complete shielding, shrouded
quick connect terminals, and basic filtering applications requiring 1A
- 15A current carry capabilities. The filtered versions also offer a
new rear mount style for enhanced EMI shielding and a flush appearance.
The Tyco Electronics / Corcom CU Power Entry Modules
feature a modular design and are available in snap-in and flanged
mounting options. The unfiltered version has the option of 3 different
snap-in configurations making it possible to use a variety of different
panel cut-outs.
Tyco Electronics / Corcom DB Series Inlet Filters
The Tyco Electronics / Corcom DB Series Inlet Filters are available in four levels of filtering or an unfiltered version. These inlets accept
up to 60 amps of current at 150 volts DC (UL/CSA) and 120 volts DC
(TUV) in the filtered versions and 300 volts AC or DC in the unfiltered
version. These Tyco Electronics / Corcom DB series Inlet Filters
are compact and reliable for high-current DC applications such as
telecom equipment, automotive equipment, data communications, and power
distribution panels.
Tyco Electronics / Corcom EMI / RFI Power Entry Filter P Series
Tyco Electronics / Corcom offers EMI / RFI Power Entry Filters, P Series,3-10Amps, for high performance applications (including medical) and switching power supply applications. The EMI / RFI Power Entry Filters feature a DPST switch type and a single AC voltage input.
Tyco Electronics / Corcom Power Entry Modules Series: GG
The Tyco Electronics / Corcom Power Entry Module, Series GG, combines the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing. Available in 1-, 3-, 6-, and 10-Amp versions, the Tyco Electronics / Corcom Power Entry Module GG series is ideal for communication equipment, computer and consumer electronics, light industrial, and portable electronic devices, to name a few.
Tyco Electronics / Corcom Power Line Filter
Tyco Electronics / Corcom´s compact, chassis-mount power line filter uses single-stage filtering to achieve high-differential mode performance. Ideal for portable equipment, this power line filter has a low leakage current of only 0.16 mA at 120 VAC/60 Hz. Applications for the Corcom power line filter
includes high-noise industrial environments, portable equipment, HVAC
equipment, switched mode power supplies, and vending equipment
including ATMs, café vending, and kiosks.