NEDA Authorized Cirrus Logic Distributor

Cirrus Logic

Cirrus Logic is recognized worldwide for its expertise in developing high-precision analog and mixed-signal integrated circuits (ICs) for a broad range of consumer and industrial markets. The most respected brands in the audio and industrial markets such as Harman International, IO, Onkyo, Marantz, Panasonic, Philips, Pioneer, Samsung and Sony rely on Cirrus Logic technology.

Cirrus Logic's CS48540 32-bit DSP

Cirrus Logic’s CS48540 cost-effective, high-performance 32-bit DSP is ideal for applications associated with multi-channel and virtual-channel sound enhancements including digital televisions, multimedia peripherals, automotive head units, PC speakers, and more. This Cirrus Logic device features 300,000,000 MAC/S, dual MAC cycles per clock, extremely accurate 72-bit accumulators, 24k x 32 SRAM, 8-channel internal DMA, and internal watch-dog DSP lock-up retention, as well as internal ROM that contains a variety of configurable sound enhancement features.

Cirrus Logic's CS42L52 Stereo CODEC

Cirrus Logic’s CS42L52 is a highly-integrated, low-power stereo CODEC with headphone and Class D speaker amplifiers. Ideal for low power, portable system applications, this Cirrus Logic device features high-performance 24-bit converters with a very low 64Fs oversampling clock that reduces power consumption. The ADC input path allows independent channel control for a number of features and the DAC output path includes a digital signal processing engine with various fixed function controls. The device features 12, 24, and 27MHz master clock support in addition to typical audio clock rates.