Belden Wire & Cable
|
Belden is one of the largest U.S.-based manufacturers of high-speed electronic cables and focuses on products for the specialty electronics and data networking markets. The world’s foremost technology companies use BELDENCable™ products to build internet, intranet, and communications networks, as well as automate manufacturing processes and build state-of-the-art audio/video and recording studios.
|
Belden Wire & Cable Part Search
|
Resources
|
Belden Fiber Optics FiberExpress Solutions
Belden´s FiberExpress Solutions offer reduced complexities, quick installation, increased flexibility, cost effective pricing, and preparation for future network needs. The compact FiberExpress Bar contains 6 or 12 connectors at one end and a factory installed multi-fiber MPO connector at the other end. The rugged FiberExpress Bar is ideal for disaster recovery, industrial applications, and all harsh environments. Belden also offers Secure/Keyed LC FiberExpress Manager Modules that allow physical segregation of network segments in secure fiber cabling infrastructures. The Secure/Keyed LC FiberExpress Manager Modules are used in government, military, and data centers with networks that have restricted access to sensitive information.
Belden Brilliance® Banana Peel Precision Video Snake Cable
Belden´s Brilliance® Banana Peel Precision Video Snake Cable now features 1694A SDI/HD coax construction, as well as 1505A and 1855A, providing outstanding digital video performance in a single pull. The cable
can be peeled off the center spline to terminate, reducing time,
expense, complexity, and space. The cables are 100% sweep tested to
4.5GHz.
Belden Banana Peel® Projector Cable
Belden Banana Peel® Projector Cable offers optimum flexibility and faster, easier break-outs for room-to-room Riser and Plenum Audio/Video applications. The innovative design combines both audio and video cable components into a single composite cable. Designed for use in modern, high-tech buildings, the cables are extremely flexible and easy to handle and feature Belden´s exclusive Banana Peel construction where individual cables are affixed to a central spline and simply peeled off as needed for termination. The coax cable offers true 75ohm impedance, are sweep-tested, and come with Return Loss assurance.