NEDA Authorized Atmel Distributor

Atmel

Atmel Corporation is a global leader in designing, manufacturing and marketing advanced semiconductors including microcontroller, programmable logic, and nonvolatile memory. By combining these core technologies, Atmel meets the evolving and growing needs of today's electronic system design engineer through the production of general purpose and application specific system level integrated chips. Atmel's world class expertise and wealth of experience in system-level integration enable all of Atmel's products to be developed from their constituent blocks with minimum delay and risk.

Atmel RZRaven Evaluation and Starter Kit

Atmel’s RZRaven Evaluation and Starter Kit enables development, debugging, and demonstration of a wide range of low-power wireless applications including IEEE 802.15.4, 6LoWPAN, and ZigBee networks. The kit includes two AVR Raven boards with a 2.4 GHz transceiver, on-board picoPower AVR application processors and LCD display, and one USB stick with a 2.4 GHz transceiver for USB connections to a PC. A PC SW package is included enabling wireless network setup and control, a wireless network analyzer, and over-the-air programming.

Atmel AVR®32 UC3 Microcontroller

Atmel's AVR®32 UC3 family of microcontrollers offers optimum performance, as well as industry-leading low power consumption. The MCUs feature up to 512KB Flash, up to 64KB SRAM, Ethernet MAC, full-speed USB with on-the-go capability, 10-bit ADC SPIs, SSC, two-wire interface, UARTs, general purpose timers, 13 pulse width modulators, and a full set of supervisory functions. A performance/power consumption ratio up to 1.08 DMIPS per mW make the product ideal for portable and battery-based applications.

Atmel ATSTK600 Starter Kit

Atmel’s ATSTK600 is a complete starter kit and development system for Atmel’s AVR and AVR32 microcontrollers. The kit gives designers a quick start to develop code on the AVR, combined with advanced features for using the starter kit to prototype and test new designs. The kit is shipped with an ATmega2560 device board.

Socket and adapter boards are available for the whole range of AVR's, from 8- to 144-pins devices. The socket and adapter boards must be bought separately.

Visit the STK600 Socket Package Selection Guide to find the right expansion module for your device.

Atmel | Embedded Solutions
Atmel | Antennas (2)
Atmel | Development Software (5)
Atmel | GPS Modules & Development Tools (10)
Atmel | Interface Modules & Development Tools (17)
Atmel | Microcontroller & Microprocessor Development Tools (179)
Atmel | Microcontroller Modules & Accessories (24)
Atmel | Programmer & Eraser Modules & Development Tools (13)
Atmel | RFID Modules & Development Tools (28)
Atmel | Wireless Modules, Accessories & Development Tools (89)
Atmel | Optoelectronics
Atmel | Laser Driver (5)
Atmel | Opto Receivers (1)
Atmel | Semiconductors
Atmel | Battery Management (7)
Atmel | Bluetooth (4)
Atmel | Buffers & Line Drivers (1)
Atmel | Bus Transceivers (6)
Atmel | CPLD - Complex Programmable Logic Devices (216)
Atmel | Digital Signal Processors & Controllers (DSP, DSC) (1)
Atmel | EEPROM (1109)
Atmel | EPROM (330)
Atmel | Flash (564)
Atmel | FPGA - Field Programmable Logic Array (147)
Atmel | Memory Modules (18)
Atmel | Microcontrollers (MCU) (1238)
Atmel | Modulator / Demodulator ICs (2)
Atmel | MOSFET & Power Driver ICs (54)
Atmel | Motor / Motion Controllers & Drivers (34)
Atmel | Multimedia Misc (10)
Atmel | Network Controller & Processor ICs (8)
Atmel | Other Power Management (11)
Atmel | Phase Locked Loops (PLL) (4)
Atmel | Programmable Array Logic - Special (23)
Atmel | RF Amplifier & Mixer ICs (2)
Atmel | RF ICs Misc (2)
Atmel | RF Receiver ICs (27)
Atmel | RF Transceiver ICs (21)
Atmel | RF Transmitter ICs (11)
Atmel | RF Wireless ICs Misc (137)
Atmel | Soft Switching PWM Controllers (1)
Atmel | SPLD - Simple Programmable Logic Devices (223)
Atmel | Supervisory Circuits (3)
Atmel | Switch ICs (3)
Atmel | Telecom RF ICs (1)
Atmel | Telecom Voice Conditioning ICs (4)
Atmel | Timers and Support Products (9)
Atmel | Sensors
Atmel | Power & Control Sensor ICs (6)
Atmel | Unclassified