NEDA Authorized Arcotronics Distributor

Arcotronics

Arcotronics Group, a KEMET company, is a world leading producer of passive components including SMD film capacitors, film capacitors, EMC-RFI filters, aluminum electrolityc capacitors, ceramic capacitors, and wet tantalum capacitors.

Arcotronics DC Film Capacitors

Arcotronics DC film capacitors feature a wide set of components including boxed, axial, and naked parts for use in 105ºC to 125ºC applications. The DC film capacitors feature 50Vdc to 2200Vdc, international approvals, 100% electrical testing, self-healing properties, and ITU compliancy. For special designs, working temperatures up to 170ºC can be met. The capacitors are ideal for use in both AC and DC applications.

Arcotronics SMD Film Capacitors

Arcotronics’ LDE PEN capacitors are stacked SMT components for use in 105ºC applications. The devices from Arcotronics feature 50 to 1000 Vdc rating, a self-heating mechanism, sizes from 12.06 to 60.54, and are available in an ITCU compliant version.