Alpha Wire
|
Alpha Wire Company provides high performance wire, cable, and tubing products that ensure superior systems reliability. Alpha Wire has integrated wire, cable, and tubing products into a complete solution more powerful than the sum of its parts.
Alpha Wire has the branded products and the expertise that today’s advanced technology companies have come to rely on in their most critical applications – from the tough, durable XTRA•GUARD® High Performance Electronic Cables to FIT® Preferred Heat Shrink Products for computer, telecommunication, medical, semiconductor equipment manufacturing, industrial automation, and other application critical industries.
|
Alpha Wire Part Search
|
Resources
|
Alpha Wire EcoWire™ Hook-Up Wire
Alpha Wire introduces EcoWire™ Hook-Up Wire that utilizes flexible mPPE Noryl insulation
to provide an environmentally friendly alternative to PVC as it
contains no halogens, phthalates, or heavy metals and is much more
easily recycable. As a bonus to the safety features, the EcoWire Noryl insulation is inherently lighter, smaller, tougher, and more durable than PVC. Alpha Wire EcoWire Hook-Up Wire is available in many colors and in sizes ranging from 28 to 10 AWG. Although a new product, the Noryl compound
is widely accepted in a variety of industries and seven of the top ten
global PC manufacturers have set goals to replace PVC with Noryl.
Underwriters Laboratories has approved mPPE (Noryl) as a suitable insulation for over fifty AWM cable styles. Learn More
Alpha Wire Low Smoke Zero Halogen Cables
Alpha Wire's Low-smoke Zero-halogen (LSZH) communication and control cable combines LSZH-rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero-halogen material reduces toxicity from halogenated gases. The Alpha Wire Low-smoke Zero-halogen cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibilty. The LSZH cable is available in multiconductor/multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coding. The LSZH cables are suited to confined-space applications to reduce harm, save lives, and reduce damage to electronic components.
Alpha Wire Hookup Wire
Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.