NEDA Authorized Actel Distributor

Actel

Actel Corporation is the leading supplier of nonvolatile, low-power FPGAs, mixed-signal FPGAs, and programmable logic solutions. Actel's mission is to manage power consumption at both the chip and system levels, leveraging the industry's lowest power FPGAs and unique mixed-signal FPGAs, to offer system designers a competitive edge.

Actel 's history of reliability, couple with its unique flash -based technology, sets it apart from traditional FPGA manufacturers. Whether you're designing applications for consumer and portable medical markets, tomorrow's environmentally friendly data centers, industrial controls, or the automotive, space and military/aerospace markets, power matters.

Actel SmartFusion™ FPGAs

The Actel SmartFusion is the industry's first intelligent mixed signal FPGA and the only device to integrate a flash FPGA, hard ARM® Cortex™-M3-based microcontroller subsystem, and programmable analog. The Actel SmartFusion FPGA is based on Actel´s flash technology and offers full customization, IP protection, and ease-of-use. The SmartFusion FPGA is ideal for hardware and embedded designers who need a true system-on-chip solution that gives more flexibility than traditional fixed-function microcontrollers and without the excessive cost of soft processor cores on traditional FPGAs. The Actel SmartFusion is an innovative solution for the industrial, medical, energy, communications, and military markets in diverse applications, including system management, power management, motor control, industrial networking, and display.

Actel SmartFusion™ Evaluation Kit

The Actel SmartFusion Evaluation Kit supports the SmartFusion mixed-signal FPGAs that feature integrated FPGA, an ARM Cortex™-M3 processor, and programmable analog. The Actel SmartFusion Evaluation Kit comes with free one-year Libero Integrated Design Environment (IDE) software and Gold license with SoftConsole for program and debug. The evaluation board included with this Actel SmartFusion kit features Ethernet interface, USB port for power and HyperTerminal, USB port for programming and debug, J-Link header for debug, Mixed-signal header, SPI flash (off-chip memory), Reset and 2 user switches, 8 LEDs, POT for voltage / current monitor, temperature monitor, and an Organic light-emitting diode (OLED).

Actel Fusion® Embedded Development Kit

The Actel Fusion Embedded Development Kit is a complete solution that lets designers quickly evaluate the Actel Fusion® mixed-signal FPGA family and prototype their design. The fully RoHS-compliant Actel Fusion Embedded Development Kit contains a credit card-sized modular board featuring the powerful ARM® Cortex™-M1-enabled Fusion M1AFS1500 device in the FGG484 package as well as a miniature programming stick. The Fusion Embedded Development Kit quickly demonstrates that a single-chip solution for complex embedded systems can monitor analog signals, manage power, and monitor temperature. This can all be done from the Fusion FPGA, which only needs a single 3.3V supply.

Actel IGLOO® nano / ProASIC®3 nano FPGAs

The Actel IGLOO® nano and ProASIC®3 nano Flash FPGAs raise the bar on performance, price, power consumption, and compact size. The Actel IGLOO nano FPGA is the industry's lowest power, as low as 2µW, and smallest size FPGA series. The IGLOO nano comes in small footprint packages as small as 3x3 mm and is supported by Flash * Freeze Technology that enables ultra-low power for portable applications. The Actel ProASIC3 nano FPGA also delivers high performance, low-power consumption, and enhanced I/O functionality. The ProASIC3 nano and IGLOO nano are designed specifically for high-volume, cost-sensitive industrial, medical, and consumer applications.

Actel IGLOO® PLUS FPGAs

Actel´s IGLOO PLUS Flash FPGAs provide low-power consumption, 64% more I/Os than the IGLOO family, and enhanced I/O features and capabilities. The IGLOO PLUS devices offer densities ranging from 30k to 125k system gates, 1.2V to 1.5V core voltage support for low power, 5µW power consumption in Flash*Freeze mode, hot swappable I/Os, and up to 212 maximum user I/Os.

Actel IGLOO Starter Kit

Actel´s IGLOO Starter Kit contains a development board with an AGL600-PGG256 device, Actel Libero® Integrated Design Environment (IDE) Gold Edition design and development software, a FlashPro3 programmer built into the board, a user's guide with PCB schematics, and a sample design. Detailed current-monitoring capabilities of the starter kit allow users to directly measure low current consumption and validate performance when using IGLOO devices. The on-board programmer enables easy experimentation with ISP, device serialization, and the FlashLock on-chip security system.